LED GLS Bulbs
GLS LED bulbs are commonly referred to as the standard or general lamp shade design for light bulbs. GLS bulbs feature a pear like shape which has often been the go-to design for years and is suitable for use in a wide range of environments. LED GLS bulbs tend to feature an ES (Edison Screw) or Bayonet type base such as E27 or B22. These iconic light bulbs are also available in a variety of colour temperatures to suit your desired look and feel.
Where Are GLS LED Bulbs Used?
LED GLS bulbs have been utilised in a variety of indoor environments for years. Due to the simplistic look GLS LED bulbs can be used in both domestic and commercial settings, providing a quick and easy lighting solution.
Why Use GLS LED Bulbs?
For many years halogen or incandescent bulbs have been used. However, these types of bulbs tend to produce a lot f heat, are expensive to run and have a short lifespan. GLS LED bulbs are an energy efficient and cost-effective alternative, providing excellent illumination that is cheaper, produces less heat and lasts up to 20 times longer. They are also better for the environment after use as they don’t feature any harmful components. LED GLS light bulbs are available in various colour tones and have dimmable options available.
Popular Searches
- Osram LED Bulbs
- 12V Led Lamps
- 4W LED Candle Bulbs
- E14 LED Candle Bulbs
- Components LED Bulbs
- Marl LED Bulbs
- LED Globe Bulbs
- Warm White LEDs
- 12V LED Bulbs
- 100W LED Bulbs
- 60W LED Bulbs
- 20W LED Bulbs
- Capsule LED Bulbs
- Globe LED Bulbs
- GU4 LED Bulbs
- 4000K LED Bulbs
- 40W LED Bulbs
- Festoon LED Bulbs
- 150W LED Bulbs
- 18W LED Bulbs
- 15W LED Bulbs
- Linear LED Bulbs
- Sylvania LED Bulbs
- 3000K LED Bulbs
- G23 LED Bulbs
- E40 LED Bulbs
- Reflector LED Bulbs
- Blue LED Bulbs
- 25W LED Bulbs
- 2700K LED Bulbs
- 6500K LED Bulbs
- 240 V LED Bulbs
- Ledvance Led Bulbs
- Bell Lighting LED Bulbs
- Knightsbridge LED Bulbs
- LED Bayonet Bulbs
- LED Candle Bulbs
- LED Filament Bulbs
- LED GU10 5W Bulb
- Philips Dimmable LED Bulbs
- Philips GU10 LED Bulbs
- Philips LED Bulbs
- R7S LED Bulbs
- Red LED Bulbs
- White LED Bulbs
- 4W LED Bulbs
- 6W LED Bulbs
- B22 LED Bulbs
- B22 LED Candle Bulbs
- G4 LED Bulbs
- G9 LED Bulbs
- GU10 Cool White LED Bulbs
- GU10 Dimmable LED
- GU10 LED Bulbs
- GU10 LED Warm White Bulb
- GU5.3 LED Bulbs
- Coloured LED Bulbs
- Cool White LED Bulbs
- Daylight LED Bulbs
- Dimmable E14 LED Bulbs
- Dimmable E27 LED Bulbs
- Dimmable LED Bulbs
- Dimmable LED Candle Bulbs
- E14 Candle LED Bulb
- E14 Cool White LED Bulb
- E14 LED Bulbs
- E27 Cool White LED Bulbs
- E27 GLS LED Bulbs
- E27 LED Bulbs
- E27 LED Filament Bulbs