FEIN 125mm Cordless Angle Grinder, Type A - America/Japan
- RS Stock No.:
- 252-1243
- Mfr. Part No.:
- 71200861090
- Brand:
- FEIN
View all Grinders
11 In stock for delivery within 1 working days
Price Each
£5,453.78
(exc. VAT)
£6,544.54
(inc. VAT)
Units | Per unit |
1 + | £5,453.78 |
- RS Stock No.:
- 252-1243
- Mfr. Part No.:
- 71200861090
- Brand:
- FEIN
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The FEIN cordless angle grinder is a unique operating concept that almost fully eliminates the risks associated with improper operation. It use for cutting of sheet metal, profiles , pipes and solid material, deburring, grinding work and surface machining. It is used in steel and metal construction shops, boiler, container and tank construction, mechanical engineering, industrial steel construction, industry and aerospace.
High power Li-Ionen battery compatible
Multi volt battery interface
125 mm grinding disc
2,3 kg weight without battery
Multi volt battery interface
125 mm grinding disc
2,3 kg weight without battery
Specifications
Attribute | Value |
Grinder Type | Angle Grinder |
Disc Size | 125mm |
Speed | 2500 → 8500rpm |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushless |
Number of Batteries | 2 |
Air Powered | No |
Plug Type | Type A - America/Japan |