Makita DGA467Z BL LXT Brushless 115 mm
- RS Stock No.:
- 256-6117
- Mfr. Part No.:
- DGA467Z
- Brand:
- Makita
Subtotal (1 unit)*
£257.59
(exc. VAT)
£309.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £257.59 |
*price indicative
- RS Stock No.:
- 256-6117
- Mfr. Part No.:
- DGA467Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Angle Grinder | |
| Disc Size | 115mm | |
| Switch Type | Paddle Switch | |
| Sound Level | 80dBA | |
| Speed | 3000rpm, 8500rpm | |
| Battery Voltage | 18V | |
| Vibration Level | 5.5m/s² | |
| Motor Type | Brushless | |
| Power Rating | 660W | |
| Overall Length | 382mm | |
| Standards/Approvals | No | |
| Weight | 2kg | |
| Series | BL LXT | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Angle Grinder | ||
Disc Size 115mm | ||
Switch Type Paddle Switch | ||
Sound Level 80dBA | ||
Speed 3000rpm, 8500rpm | ||
Battery Voltage 18V | ||
Vibration Level 5.5m/s² | ||
Motor Type Brushless | ||
Power Rating 660W | ||
Overall Length 382mm | ||
Standards/Approvals No | ||
Weight 2kg | ||
Series BL LXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Makita Angle Grinder, 3000 to 8500RPM Speed, 18V Voltage Rating - DGA467Z
This cordless angle grinder is designed for professionals in mechanical, electrical, and automation fields. Operating on an 18V battery, it provides grinding speeds from 3000 to 8500 rpm, making it suitable for various cutting and grinding applications. Its user-oriented design enhances convenience and efficiency, ensuring optimal performance in demanding environments.
Features & Benefits
• Automatic torque drive technology adjusts speed for improved performance
• Active feedback sensing technology stops operation if rotation halts
• Extreme protection technology offers durability in harsh conditions
• Compact design enables easy handling and manoeuvrability
• Electric brake rapidly stops the wheel for enhanced safety
• Brushless motor delivers cooler operation and extends lifespan
Applications
• Suitable for grinding and cutting metal and masonry
• Ideal for surface preparation and finishing tasks
• Compatible with dust extraction systems for cleaner working environments
• Appropriate for both professional workshops and on-site jobs
How does the brushless motor benefit performance?
The brushless motor runs cooler and requires less maintenance, enhancing efficiency and longevity.
Is it compatible with standard grinding discs?
Yes, it accepts M14 spindle threads, allowing the use of standard grinding accessories.
What safety features are included for user protection?
It includes an anti-restart function and an electronic brake for added safety during use.
How does the weight of this tool affect handling?
Its lightweight design improves manoeuvrability, reducing user fatigue during prolonged tasks.
Can the battery be recharged quickly?
Yes, the battery can be charged swiftly, minimising downtime between uses.
Related links
- Makita GA012GZ01 GA0 Brushless 115 mm
- Makita GA028GZ01 GA0 Brushless 115 mm
- Makita GA043GZ02 GA0 Brushless 115 mm
- Makita GA040GZ01 GA0 Brushless 115 mm
- Makita GA004GZ01 GA Brushless 115 mm
- Makita GA049GZ01 GA0 Brushless 115 mm
- Makita GA022GZ01 GA0 Brushless 115 mm
- Bosch 0.601.9N9.004 PRO GWS Brushless 115 mm


