Makita GA012GZ01 GA0 Brushless 115 mm
- RS Stock No.:
- 867-047
- Mfr. Part No.:
- GA012GZ01
- Brand:
- Makita
Subtotal (1 unit)*
£280.34
(exc. VAT)
£336.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.34 |
*price indicative
- RS Stock No.:
- 867-047
- Mfr. Part No.:
- GA012GZ01
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Switch Type | NVR | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 115mm | |
| Speed | 8500rpm | |
| Sound Level | 92dBA | |
| Vibration Level | 5m/s² | |
| Battery Voltage | 40V | |
| Spindle Size | M14 | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Overall Length | 410mm | |
| Overall Height | 168mm | |
| Series | GA0 | |
| Standards/Approvals | No | |
| Overall Width | 130mm | |
| Weight | 2.2kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Switch Type NVR | ||
Product Type Cordless Angle Grinder | ||
Disc Size 115mm | ||
Speed 8500rpm | ||
Sound Level 92dBA | ||
Vibration Level 5m/s² | ||
Battery Voltage 40V | ||
Spindle Size M14 | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Overall Length 410mm | ||
Overall Height 168mm | ||
Series GA0 | ||
Standards/Approvals No | ||
Overall Width 130mm | ||
Weight 2.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita angle grinder is a compact, brushless tool designed for cutting and grinding with a 115 mm blade diameter, Ideal for professional use.
No load speed of 8500 min-¹ for efficiency in demanding tasks
Paddle switch operation allows for precise handling during use
Electronic brake enhances safety, stopping the tool swiftly
AFT technology ensures the engine stops if the rotation halts unexpectedly


