Makita GA043GZ02 GA0 Brushless 115 mm
- RS Stock No.:
- 867-058
- Mfr. Part No.:
- GA043GZ02
- Brand:
- Makita
Subtotal (1 unit)*
£349.34
(exc. VAT)
£419.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £349.34 |
*price indicative
- RS Stock No.:
- 867-058
- Mfr. Part No.:
- GA043GZ02
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Switch Type | NVR | |
| Disc Size | 115mm | |
| Product Type | Cordless Angle Grinder | |
| Sound Level | 92dBA | |
| Speed | 9000rpm | |
| Battery Voltage | 40V | |
| Vibration Level | 4m/s² | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Overall Length | 433mm | |
| Overall Width | 130mm | |
| Standards/Approvals | No | |
| Series | GA0 | |
| Weight | 2.1kg | |
| Overall Height | 163mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Switch Type NVR | ||
Disc Size 115mm | ||
Product Type Cordless Angle Grinder | ||
Sound Level 92dBA | ||
Speed 9000rpm | ||
Battery Voltage 40V | ||
Vibration Level 4m/s² | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Overall Length 433mm | ||
Overall Width 130mm | ||
Standards/Approvals No | ||
Series GA0 | ||
Weight 2.1kg | ||
Overall Height 163mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita angle grinder is a powerful tool designed for demanding professional use, providing the performance and efficiency of a corded angle grinder with a 115 mm wheel.
Nominal Battery Voltage of 40 V ensures robust performance
Brushless motor enhances efficiency and durability
No load speed of 9000 min-¹ enables quick material removal
AWS ready for seamless connection to Bluetooth-compatible vacuum cleaners


