Einhell 4431165 PXC Brushless 115 mm

Subtotal (1 unit)*

£76.95

(exc. VAT)

£92.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.95

*price indicative

RS Stock No.:
889-256
Mfr. Part No.:
4431165
Brand:
Einhell
Find similar products by selecting one or more attributes.
Select all

Brand

Einhell

Disc Size

115mm

Product Type

Cordless Angle Grinder

Speed

8500rpm

Battery Voltage

18V

Motor Type

Brushless

Number of Batteries

0

Series

PXC

Standards/Approvals

CE

Weight

1.69kg

COO (Country of Origin):
CN
The Einhell Cordless angle grinder designed for efficient and versatile operation without cords, enabling greater freedom during use. Its ergonomic design ensures comfort while handling, making it an Ideal choice for various cutting tasks.

Member of the Power X-Change family

Lightest angle grinder in its class

Softstart function enhances safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy