Einhell 4431154 4431 Brushless 115 mm
- RS Stock No.:
- 889-253
- Mfr. Part No.:
- 4431154
- Brand:
- Einhell
Subtotal (1 unit)*
£84.95
(exc. VAT)
£101.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.95 |
*price indicative
- RS Stock No.:
- 889-253
- Mfr. Part No.:
- 4431154
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Disc Size | 115mm | |
| Switch Type | Slide | |
| Product Type | Cordless Angle Grinder | |
| Speed | 8500rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Number of Batteries | 0 | |
| Overall Length | 357mm | |
| Overall Height | 150mm | |
| Standards/Approvals | No | |
| Overall Width | 153mm | |
| Series | 4431 | |
| Weight | 1.73kg | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Disc Size 115mm | ||
Switch Type Slide | ||
Product Type Cordless Angle Grinder | ||
Speed 8500rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Number of Batteries 0 | ||
Overall Length 357mm | ||
Overall Height 150mm | ||
Standards/Approvals No | ||
Overall Width 153mm | ||
Series 4431 | ||
Weight 1.73kg | ||
- COO (Country of Origin):
- CN
The Einhell Cordless Angle Grinder delivers performance like a 700 W corded tool for precise workshop operation. The decoupled motor and gearbox ensure low vibration during intensive tasks.
Powerful brushless motor provides more power and longer runtime
Delivers up to 8500 rpm and maximum 28 mm cutting depth
Works with cutting discs up to a maximum 115 mm diameter
Removable dust protection grids shield the motor
Related links
- Einhell 4431165 PXC Brushless 115 mm
- Makita GA004GZ01 GA Brushless 115 mm
- Makita GA049GZ01 GA0 Brushless 115 mm
- Milwaukee M18 BLSAG115XPD-0 Brushless 115 mm
- Bosch 0.601.9N9.004 PRO GWS Brushless 115 mm
- Makita GA012GZ01 GA0 Brushless 115 mm
- Makita GA028GZ01 GA0 Brushless 115 mm
- Makita GA022GZ01 GA0 Brushless 115 mm
