Milwaukee M18 BLSAG115XPD-0 Brushless 115 mm
- RS Stock No.:
- 264-227
- Mfr. Part No.:
- 4933492647
- Brand:
- Milwaukee
Subtotal (1 unit)*
£116.20
(exc. VAT)
£139.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.20 |
*price indicative
- RS Stock No.:
- 264-227
- Mfr. Part No.:
- 4933492647
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 115mm | |
| Speed | 11000rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Weight | 2.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Angle Grinder | ||
Disc Size 115mm | ||
Speed 11000rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Weight 2.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Cordless Angle Grinder, 115mm Disc size, 11000rpm Speed - 4933492647
This cordless angle grinder is designed for powerful performance in various industrial applications. With a 115mm disc size and a speed of 11000 rpm, this lightweight angle grinder provides exceptional versatility and ease of use. Weighing just 2.4kg, it excels in portability while maintaining robust cutting capabilities.
Features & Benefits
• Brushless motor delivers performance comparable to an 800W grinder
• Integrated FIXTEC™ system allows for quick wheel changes
• Slim handle design enhances user comfort and control
• Integrated dust screen prolongs motor life by preventing debris entry
Applications
• Used for cutting metal and masonry in construction
• Suitable for maintenance work in manufacturing settings
• Effective for fabricating and modifying components on-site
What are the benefits of using a brushless motor in this tool?
The brushless motor provides increased efficiency and longer run times, reducing maintenance needs while delivering high performance comparable to corded models. This makes it particularly suitable for demanding applications.
How does the FIXTEC™ system enhance usability?
The FIXTEC™ system allows for fast and tool-free wheel changes, which increases productivity by significantly reducing downtime during tasks that require multiple blades or attachments.
What safety features are included to protect the user?
This tool includes a safety clutch to help prevent kickback injuries, alongside a non-lockable safety paddle switch that ensures the tool does not start accidentally, enhancing overall user safety during operation.
What maintenance is required to prolong the lifespan of this tool?
Regularly cleaning the integrated dust screen and ensuring the tool is clear of debris will help prolong motor life. Additionally, checking for wear on the wheel and other components will enhance the tools longevity.
Related links
- Milwaukee M18 BLSAG115XPD-402X M18 Brushless DC Motor 115 mm 4 Ah
- Milwaukee M18FSAGV115XPDB-0 M18FSAGV115XPDB-0 Brushless 115 mm
- Milwaukee M18 ONEFSAG115XPDB-552X M18ONEFSAG115XPDB-552X Brushless 115 mm 5.5 Ah
- Makita GA004GZ01 GA Brushless 115 mm
- Einhell 4431165 PXC Brushless 115 mm
- Einhell 4431154 4431 Brushless 115 mm
- Makita GA049GZ01 GA0 Brushless 115 mm
- Bosch 0.601.9N9.004 PRO GWS Brushless 115 mm
