Einhell 4431160 PXC Brushless 230 mm
- RS Stock No.:
- 889-255
- Mfr. Part No.:
- 4431160
- Brand:
- Einhell
Subtotal (1 unit)*
£185.95
(exc. VAT)
£223.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.95 |
*price indicative
- RS Stock No.:
- 889-255
- Mfr. Part No.:
- 4431160
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 230mm | |
| Speed | 6600rpm | |
| Battery Voltage | 36V | |
| Motor Type | Brushless | |
| Power Rating | 2.2kW | |
| Number of Batteries | 0 | |
| Standards/Approvals | CE | |
| Weight | 4.21kg | |
| Series | PXC | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Cordless Angle Grinder | ||
Disc Size 230mm | ||
Speed 6600rpm | ||
Battery Voltage 36V | ||
Motor Type Brushless | ||
Power Rating 2.2kW | ||
Number of Batteries 0 | ||
Standards/Approvals CE | ||
Weight 4.21kg | ||
Series PXC | ||
- COO (Country of Origin):
- CN
The Einhell Cordless angle grinder offers robust performance for a variety of cutting tasks, leveraging two 18V batteries for optimal functionality and ensuring versatility in use without the constraints of a power cord.
Requires two 18V batteries for operation, enhancing power
TWIN-PACK technology delivers increased performance
Features a brushless motor for extended runtime and efficiency
Related links
- Einhell 4431165 PXC Brushless 115 mm
- Einhell 4431175 PXC Brushless 125 mm
- Einhell 4431155 PXC Brushless 125 mm
- Makita GA038GZ07 GA0 Brushless 230 mm
- DeWALT DCG460X2-QW Brushless 230 mm
- DeWALT DCG460NK-XJ XJ Brushless 230 mm
- Milwaukee M18 FLAG230XPDB-121C M18 Brushless 230 mm 12 Ah
- Bosch GWS 30-230 B Bosch Professional Brushless 230 mm 2.8 kW
