Makita GA038GZ07 GA0 Brushless 230 mm
- RS Stock No.:
- 867-054
- Mfr. Part No.:
- GA038GZ07
- Brand:
- Makita
Subtotal (1 unit)*
£453.18
(exc. VAT)
£543.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £453.18 |
*price indicative
- RS Stock No.:
- 867-054
- Mfr. Part No.:
- GA038GZ07
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Size | 230mm | |
| Switch Type | NVR | |
| Product Type | Cordless Angle Grinder | |
| Speed | 6600rpm | |
| Sound Level | 98dBA | |
| Vibration Level | 7.5m/s² | |
| Battery Voltage | 40V | |
| Spindle Size | M14 | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Overall Length | 516mm | |
| Overall Height | 176mm | |
| Series | GA0 | |
| Standards/Approvals | No | |
| Overall Width | 250mm | |
| Weight | 2.9kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Size 230mm | ||
Switch Type NVR | ||
Product Type Cordless Angle Grinder | ||
Speed 6600rpm | ||
Sound Level 98dBA | ||
Vibration Level 7.5m/s² | ||
Battery Voltage 40V | ||
Spindle Size M14 | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Overall Length 516mm | ||
Overall Height 176mm | ||
Series GA0 | ||
Standards/Approvals No | ||
Overall Width 250mm | ||
Weight 2.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita angle grinder is an Advanced brushless tool designed for cutting and grinding, with a powerful 230mm wheel, perfect for demanding professional tasks.
Efficient brushless motor ensures performance comparable to a corded 1,000 W class grinder
Variable speed control allows adjustable speeds up to 6,600 min-¹ for versatile applications
Advanced Auto-start Wireless System (AWS) enables connection to compatible vacuum cleaners
Active Feedback sensing Technology (AFT) automatically stops the engine during sudden stalls
Related links
- DeWALT DCG460X2-QW Brushless 230 mm
- Einhell 4431160 PXC Brushless 230 mm
- DeWALT DCG460NK-XJ XJ Brushless 230 mm
- Milwaukee M18 FLAG230XPDB-121C M18 Brushless 230 mm 12 Ah
- Bosch GWS 30-230 B Bosch Professional Brushless 230 mm 2.8 kW
- DeWALT DCG460X2-GB XR FLEXVOLT Brushless 230 mm 9 Ah
- Bosch GWS 30-230 PB Bosch Professional Brushless 230 mm 2.8 kW
- Makita GA012GZ01 GA0 Brushless 115 mm


