Milwaukee M18 FLAG230XPDB-121C M18 Brushless 230 mm 12 Ah
- RS Stock No.:
- 907-017
- Mfr. Part No.:
- 4933499273
- Brand:
- Milwaukee
Subtotal (1 unit)*
£550.48
(exc. VAT)
£660.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £550.48 |
*price indicative
- RS Stock No.:
- 907-017
- Mfr. Part No.:
- 4933499273
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Angle Grinder | |
| Disc Size | 230mm | |
| Switch Type | Paddle | |
| Speed | 6600rpm | |
| Vibration Level | 10.2m/s² | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Battery Capacity | 12Ah | |
| Standards/Approvals | No | |
| Series | M18 | |
| Weight | 5.3kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Angle Grinder | ||
Disc Size 230mm | ||
Switch Type Paddle | ||
Speed 6600rpm | ||
Vibration Level 10.2m/s² | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Battery Capacity 12Ah | ||
Standards/Approvals No | ||
Series M18 | ||
Weight 5.3kg | ||
- COO (Country of Origin):
- CN
The Milwaukee large angle grinder is a powerful Cordless tool designed for grinding applications, offering unmatched performance with the convenience of an 18V battery, Ideal for various cutting tasks.
Delivers up to 6,600 no-load speed for efficient grinding
Equipped with a disc brake, enhancing safety by slowing down the disc quickly
Features a non-lockable paddle switch with line-lock-out function to prevent automatic start-up
Incorporates a keyless guard for quick and easy adjustments
Related links
- Milwaukee M18 FLAG230XPDB-121C Cordless Brushless, Cordless 12 Ah
- Milwaukee M18 FLAG230XPDB-0C M18FLAG230XPDB-0C Cordless Brushless, Cordless
- Milwaukee M18 BLSAG125XPD-0 M18 Brushless DC Motor 125 mm 4 Ah
- Milwaukee M18 BLSAG115XPD-402X M18 Brushless DC Motor 115 mm 4 Ah
- Milwaukee M18 FUEL M18FSX-121C Cordless 300 mm
- Milwaukee M18 FSAGSVO125X-0X M18 Brushless 125 mm
- Milwaukee M18FHSAG125XPDB-0X M18 Brushless 125 mm 5.5 Ah
- DeWALT DCG460X2-GB XR FLEXVOLT Brushless 230 mm 9 Ah
