Milwaukee M18 BLSAG125XPD-0 M18 Brushless DC Motor 125 mm 4 Ah

Image representative of range

Subtotal (1 unit)*

£117.69

(exc. VAT)

£141.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.69

*price indicative

RS Stock No.:
264-224
Mfr. Part No.:
4933492645
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cordless Angle Grinder

Switch Type

Paddle Switch

Disc Size

125mm

Speed

11000rpm

Battery Voltage

18V

Power Rating

800W

Spindle Size

M14

Motor Type

Brushless DC Motor

Number of Batteries

2

Battery Capacity

4Ah

Weight

2.4kg

Standards/Approvals

No

Series

M18

RoHS Status: Exempt

COO (Country of Origin):
VN

Milwaukee M18 BLSAG125XPD-0 Cordless Angle Grinder, 125mm Disc size, 11000rpm Speed - 4933492645


This Cordless angle grinder is a powerful, brushless tool designed for cutting applications. Featuring a 125mm disc size, it operates at a high speed of 11,000 rpm, delivering performance akin to an 800W grinder. Weighing only 2.4kg, ensuring efficiency and portability.

Features & Benefits


• Integrated FIXTEC™ system enables easy wheel changes

• Dust screen protects the motor from debris, increasing longevity

• Slim handle design improves comfort during extended use

Applications


• Used for cutting metal and masonry materials

• Suitable for construction and renovation projects

• Effective for automotive repairs and modifications

What type of maintenance is required for optimal performance?


Regular cleaning of the dust screen is necessary to prevent debris accumulation. The brushless motor eliminates the need for brush replacements, minimising upkeep.

Can this tool handle prolonged use without overheating?


Yes, the brushless motor design delivers efficient performance while keeping the tool cool even during extended operations, ensuring durability and reliability.

How does the safety paddle switch operate?


The non-lockable safety paddle switch requires continuous pressure for operation, reducing the risk of accidental start-up and enhancing user safety during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy