Milwaukee M18 FDGRB-0 M18 Cordless Brushless, Type G 5 Ah 6mm
- RS Stock No.:
- 907-019
- Mfr. Part No.:
- 4933480952
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£184.90
(exc. VAT)
£221.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.90 |
*price indicative
- RS Stock No.:
- 907-019
- Mfr. Part No.:
- 4933480952
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Die Grinder | |
| Switch Type | Slide Lock-On Switch | |
| Sound Level | 79.7dBA | |
| Speed | 27000rpm | |
| Vibration Level | 18.2m/s² | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Spindle Size | 8 mm | |
| Power Rating | 1200W | |
| Motor Type | Brushless | |
| Plug Type | Type G | |
| Battery Capacity | 5Ah | |
| Collet Size | 6mm | |
| Weight | 2kg | |
| Series | M18 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Die Grinder | ||
Switch Type Slide Lock-On Switch | ||
Sound Level 79.7dBA | ||
Speed 27000rpm | ||
Vibration Level 18.2m/s² | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Spindle Size 8 mm | ||
Power Rating 1200W | ||
Motor Type Brushless | ||
Plug Type Type G | ||
Battery Capacity 5Ah | ||
Collet Size 6mm | ||
Weight 2kg | ||
Series M18 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee grinding tool provides exceptional Cordless performance, closely matching the efficacy of a 1200 W grinder while offering enhanced manoeuvrability and ergonomics for a superior user experience.
Delivering the performance of a corded grinder with a no load speed of 27,000 rpm
Features a spindle lock for increased productivity by minimising wrench usage
RAPIDSTOP technology stops all accessories in under 2 seconds for enhanced safety
Designed with a lower battery slot angle for improved balance and ergonomics
Related links
- DeWALT DCG426P2 18V XR Cordless Brushless, Type G - British 3-Pin 5 Ah 6mm
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- Milwaukee M12FDGS-422B M12FDGS-422B Cordless Brushless 8 mm
- Milwaukee M18 ONEFLAG230XPDB-0C M18ONEFLAG230XPDB-0C Cordless Brushless, Cordless
- Milwaukee M18 BHG-0 M18 BHG 470 °C max Cordless 5 Ah
- Milwaukee M18 FLAG230XPDB-121C Cordless Brushless, Cordless 12 Ah
- Makita GD001GZ01 GD00 Cordless Brushless, Cordless 0 Ah 6mm
- Makita GD002GZ01 XGT Cordless Brushless, Cordless 0 Ah 6mm
