Makita GD002GZ01 XGT Cordless Brushless, Cordless 0 Ah 6mm
- RS Stock No.:
- 867-065
- Mfr. Part No.:
- GD002GZ01
- Brand:
- Makita
Subtotal (1 unit)*
£230.02
(exc. VAT)
£276.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.02 |
*price indicative
- RS Stock No.:
- 867-065
- Mfr. Part No.:
- GD002GZ01
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Switch Type | Paddle | |
| Product Type | Cordless Die Grinder | |
| Sound Level | 81dBA | |
| Speed | 29000rpm | |
| Vibration Level | 14.6m/s² | |
| Battery Voltage | 40V | |
| Corded/Cordless | Cordless | |
| Power Rating | 40V | |
| Motor Type | Brushless | |
| Number of Batteries | 0 | |
| Battery Capacity | 0Ah | |
| Plug Type | Cordless | |
| Overall Length | 458mm | |
| Collet Size | 6mm | |
| Standards/Approvals | No | |
| Series | XGT | |
| Overall Height | 134mm | |
| Overall Width | 85mm | |
| Weight | 1.6kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Switch Type Paddle | ||
Product Type Cordless Die Grinder | ||
Sound Level 81dBA | ||
Speed 29000rpm | ||
Vibration Level 14.6m/s² | ||
Battery Voltage 40V | ||
Corded/Cordless Cordless | ||
Power Rating 40V | ||
Motor Type Brushless | ||
Number of Batteries 0 | ||
Battery Capacity 0Ah | ||
Plug Type Cordless | ||
Overall Length 458mm | ||
Collet Size 6mm | ||
Standards/Approvals No | ||
Series XGT | ||
Overall Height 134mm | ||
Overall Width 85mm | ||
Weight 1.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita die grinder is a versatile tool designed for precision grinding and finishing tasks. Its powerful 40VMax battery and Advanced motor technology ensure high efficiency and durability across various applications.
Nominal battery voltage of 40V provides consistent power
Brushless motor enhances tool longevity and performance
No load speed ranges from 7000 to 29000 min-¹ for versatile operation
Equipped with an anti-restart function for added safety
Related links
- Makita GD001GZ01 GD00 Cordless Brushless, Cordless 0 Ah 6mm
- Milwaukee M12FDGS-0 M12FDGS-0 Cordless Brushless 8 mm
- Milwaukee M12 FDGA-0 M12FDGA-0 Cordless Brushless 8 mm
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- Milwaukee M12FDGS-422B M12FDGS-422B Cordless Brushless 8 mm
- Milwaukee M18 FDGRB-0 M18 Cordless Brushless, Type G 5 Ah 6mm
- DeWALT DCG426P2 18V XR Cordless Brushless, Type G - British 3-Pin 5 Ah 6mm
- Milwaukee M18 FLAG230XPDB-121C Cordless Brushless, Cordless 12 Ah


