Milwaukee M12 FDGA-0 M12FDGA-0 Cordless Brushless, Cordless 6mm, 8 mm
- RS Stock No.:
- 238-2568
- Mfr. Part No.:
- 4933471438
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-2568
- Mfr. Part No.:
- 4933471438
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Die Grinder | |
| Speed | 0rpm, 10000rpm, 15000rpm, 20000rpm, 24500rpm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Number of Batteries | 0 | |
| Plug Type | Cordless | |
| Overall Length | 119mm | |
| Collet Size | 6mm, 8mm | |
| Series | M12FDGA-0 | |
| Weight | 1kg | |
| Standards/Approvals | No | |
| Overall Height | 201mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Die Grinder | ||
Speed 0rpm, 10000rpm, 15000rpm, 20000rpm, 24500rpm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Number of Batteries 0 | ||
Plug Type Cordless | ||
Overall Length 119mm | ||
Collet Size 6mm, 8mm | ||
Series M12FDGA-0 | ||
Weight 1kg | ||
Standards/Approvals No | ||
Overall Height 201mm | ||
RoHS Status: Exempt
Milwaukee M12 FDGA-0 Die Grinder, Cordless, 12V Voltage Rating - M12FDGA-0
This die grinder is a cordless power tool designed for precision in hard-to-reach areas. Equipped with a compact length of just 119mm, it facilitates high mobility and ease of access during tasks. It operates at multiple speed settings, allowing users to adjust performance based on specific requirements.
Features & Benefits
• Cordless operation eliminates the need for a power source
• Supports both 6mm and 8mm collets for versatile use
• Lightweight design at 1kg allows for prolonged use without fatigue
Applications
• Used for precision grinding in tight spaces
• Ideal for shaping and smoothing materials in automotive repairs
• Used for deburring and polishing tasks in metalworking
• Suitable for intricate detailing
What are the advantages of using a cordless tool compared to corded options?
Cordless tools offer greater mobility and flexibility, enabling use in remote locations without the constraints of power cords. The brushless motor also provides better performance with less maintenance compared to traditional brushed motors.
What are the implications of the brushless motor design for longevity?
The brushless motor eliminates the need for carbon brushes, resulting in reduced friction and heat generation. This design extends the tools lifespan and ensures consistent power output during operation.
Can this tool be used for polishing metal surfaces?
Yes, the die grinder is well-suited for polishing tasks due to its adjustable speed settings, allowing users to fine-tune the performance for gentle or aggressive polishing based on the material and desired finish.
Related links
- Milwaukee M12FDGS-0 M12FDGS-0 Cordless Brushless 8 mm
- Milwaukee M12FDGS-422B M12FDGS-422B Cordless Brushless 8 mm
- Makita GD001GZ01 GD00 Cordless Brushless, Cordless 0 Ah 6mm
- Makita GD002GZ01 XGT Cordless Brushless, Cordless 0 Ah 6mm
- Bosch 0.601.229.200 PRO GGS Cordless Brushless, Cordless 6mm
- Bosch 0.601.229.100 PRO GGS Cordless Brushless, Cordless 6mm
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- Milwaukee M18 FSAGF125XPDB-0X M18FSAGF125XPDB-0X Cordless Brushless, Cordless
