Milwaukee M18 FSAGF125XPDB-0X M18FSAGF125XPDB-0X Cordless Brushless, Cordless
- RS Stock No.:
- 238-2580
- Mfr. Part No.:
- 4933478439
- Brand:
- Milwaukee
Subtotal (1 unit)*
£263.37
(exc. VAT)
£316.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £263.37 |
*price indicative
- RS Stock No.:
- 238-2580
- Mfr. Part No.:
- 4933478439
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Switch Type | Paddle | |
| Product Type | Angle Grinder | |
| Sound Level | 93.67dB | |
| Speed | 8500rpm | |
| Vibration Level | 4.32m/s² | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Power Rating | 1.2kW | |
| Motor Type | Brushless | |
| Spindle Size | M14 | |
| Number of Batteries | 0 | |
| Plug Type | Cordless | |
| Weight | 2.6kg | |
| Standards/Approvals | No | |
| Series | M18FSAGF125XPDB-0X | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Switch Type Paddle | ||
Product Type Angle Grinder | ||
Sound Level 93.67dB | ||
Speed 8500rpm | ||
Vibration Level 4.32m/s² | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Power Rating 1.2kW | ||
Motor Type Brushless | ||
Spindle Size M14 | ||
Number of Batteries 0 | ||
Plug Type Cordless | ||
Weight 2.6kg | ||
Standards/Approvals No | ||
Series M18FSAGF125XPDB-0X | ||
RoHS Status: Exempt
Milwaukee Angle Grinder, 125mm Disc size, 8500rpm Speed - M18FSAGF125XPDB-0X
This angle grinder is a high-performance, cordless power tool designed for versatility and efficiency. With a compact 125mm disc size and a no-load speed of 8500 rpm, it offers power comparable to a corded 1200W angle grinder. This lightweight angle grinder provides ease of use and manoeuvrability in various applications.
Features & Benefits
• Non-lockable safety paddle switch prevents accidental start-up
• Anti-vibration side handle reduces user fatigue during operation
• FIXTEC™ nut allows fast and tool-free disc changes
Applications
• Used for cutting and grinding metal components
• Suitable for precision work in constrained areas
• Used by professionals in electrical and mechanical industries
What advantages does the flat gear head design provide during operation?
The flat gear head design allows for work in tight angles down to 42°, making it easier to access confined spaces where standard grinders may struggle.
How does RAPIDSTOP™ contribute to user safety?
RAPIDSTOP™ enables the disc to stop within two seconds, reducing the risk of accidents and providing more control during operation, which is crucial in high-risk environments.
What are the benefits of using a brushless motor in this grinder?
A brushless motor enhances the tool's longevity, increases efficiency by providing optimal power management, and requires less maintenance compared to brushed motors, making it ideal for frequent use.
Can this tool be easily transported for on-site jobs?
With a lightweight construction of only 2.6kg and a cordless design, it is highly portable and convenient for on-site jobs, allowing users to work without the constraints of power cables.
Related links
- Milwaukee M18 FLAG230XPDB-0C M18FLAG230XPDB-0C Cordless Brushless, Cordless
- Milwaukee M18 ONEFLAG230XPDB-0C M18ONEFLAG230XPDB-0C Cordless Brushless, Cordless
- Milwaukee M18 FLAG230XPDB-121C Cordless Brushless, Cordless 12 Ah
- Milwaukee M12FDGS-422B M12FDGS-422B Cordless Brushless 8 mm
- Milwaukee M12 FDGA-0 M12FDGA-0 Cordless Brushless 8 mm
- Milwaukee M12FDGS-0 M12FDGS-0 Cordless Brushless 8 mm
- Bosch 0.601.229.200 PRO GGS Cordless Brushless, Cordless 6mm
- Milwaukee M18 FDGRB-0 M18 Cordless Brushless, Type G 5 Ah 6mm
