Milwaukee M18 FLAG230XPDB-0C M18FLAG230XPDB-0C Cordless Brushless, Cordless
- RS Stock No.:
- 238-2555
- Mfr. Part No.:
- 4933464114
- Brand:
- Milwaukee
Subtotal (1 unit)*
£331.28
(exc. VAT)
£397.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 103 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.28 |
*price indicative
- RS Stock No.:
- 238-2555
- Mfr. Part No.:
- 4933464114
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Angle Grinder | |
| Switch Type | Paddle | |
| Speed | 6600rpm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Number of Batteries | 0 | |
| Plug Type | Cordless | |
| Overall Length | 470mm | |
| Series | M18FLAG230XPDB-0C | |
| Weight | 5.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Angle Grinder | ||
Switch Type Paddle | ||
Speed 6600rpm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Number of Batteries 0 | ||
Plug Type Cordless | ||
Overall Length 470mm | ||
Series M18FLAG230XPDB-0C | ||
Weight 5.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FLAG Series Angle Grinder, 230mm Disc size, 6600rpm Speed - M18FLAG230XPDB-0C
This angle grinder is a cordless model designed to provide exceptional power and versatility. With a disc size of 230mm and a no-load speed of 6600rpm, it is well-suited for a variety of metalworking tasks. The incorporation of a brushless motor ensures efficient performance, making it an ideal choice for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Single 18V battery operation for portability
• High OUTPUT™ system for extended runtime
• Keyless guard for quick and easy adjustments
• FIXTEC™ flange nut simplifies disc changes
Applications
• Used for cutting stainless steel pipes
• Suitable for grinding and finishing tasks in workshops
• Ideal in fabrication and maintenance industries
How does the brushless motor contribute to the grinder's performance?
The brushless motor enhances efficiency by reducing friction, resulting in a longer lifespan and improved battery runtime. This allows for more cuts per charge, making it suitable for extensive work periods without frequent recharging.
What safety features are incorporated into its design?
It features a non-lockable safety paddle switch with a line-lockout function to prevent unintentional start-ups, along with a disc brake that rapidly slows down the disc for added user protection.
Can this grinder be used for continuous heavy-duty tasks?
Yes, it is designed for high-performance tasks. Its robust construction and high OUTPUT™ system ensure that it can handle demanding applications in industrial settings without compromising efficiency or safety.
Related links
- Milwaukee M18 FLAG230XPDB-121C Cordless Brushless, Cordless 12 Ah
- Milwaukee M18 ONEFLAG230XPDB-0C M18ONEFLAG230XPDB-0C Cordless Brushless, Cordless
- Milwaukee M18 FSAGF125XPDB-0X M18FSAGF125XPDB-0X Cordless Brushless, Cordless
- Milwaukee M18 FLAG230XPDB-121C M18 Brushless 230 mm 12 Ah
- Milwaukee M12FDGS-422B M12FDGS-422B Cordless Brushless 8 mm
- Milwaukee M12 FDGA-0 M12FDGA-0 Cordless Brushless 8 mm
- Milwaukee M12FDGS-0 M12FDGS-0 Cordless Brushless 8 mm
- Bosch 0.601.229.200 PRO GGS Cordless Brushless, Cordless 6mm
