Milwaukee M18 ONEFLAG230XPDB-0C M18ONEFLAG230XPDB-0C Cordless Brushless, Cordless

Subtotal (1 unit)*

£438.95

(exc. VAT)

£526.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£438.95

*price indicative

RS Stock No.:
238-2583
Mfr. Part No.:
4933478782
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Angle Grinder

Switch Type

Paddle

Speed

6600rpm

Sound Level

93.67dB

Vibration Level

4.32m/s²

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless

Power Rating

1.2kW

Spindle Size

M14

Number of Batteries

0

Plug Type

Cordless

Weight

5.4kg

Standards/Approvals

No

Series

M18ONEFLAG230XPDB-0C

RoHS Status: Exempt

Milwaukee Angle Grinder, 230mm Disc size, 6600rpm Speed - M18ONEFLAG230XPDB-0C


This cordless angle grinder is designed for professional use, featuring a 230mm disc size and a no-load speed of 6600 rpm. The brushless construction ensures efficient performance and a longer service life, making it an essential tool in fields such as automation and metalworking.

Features & Benefits


• Lightweight design enhances manoeuvrability and ease of use

• Keyless guard adjustment allows for quick changes without tools

• High output system improves runtime and overall efficiency

• Disc brake offers enhanced user safety by slowing the disc rapidly

Applications


• Used for grinding in tight spaces

• Suitable for cutting stainless steel pipes

• Used in construction and fabrication tasks

• Used in metal surface preparation and finishing

What type of battery does it require and how does it impact performance?


It operates on an 18V battery that maximises efficiency and run time, allowing for continuous use without the limitations of corded tools.

How does the non-lockable safety paddle switch improve safety during operation?


The paddle switch design requires constant pressure to operate, eliminating the risk of accidental start-up. This feature ensures that users maintain control while working, enhancing safety in demanding environments.

Can this tool handle different materials effectively?


Yes, the high-speed capability and robust design make it suitable for a variety of materials, including metals and plastics. Its versatility allows it to excel in both heavy-duty tasks and precision applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy