Milwaukee M12FDGS-422B M12FDGS-422B Cordless Brushless, Cordless 4 Ah 6mm, 8 mm
- RS Stock No.:
- 238-2567
- Mfr. Part No.:
- M12FDGS-422B
- Brand:
- Milwaukee
Subtotal (1 unit)*
£265.02
(exc. VAT)
£318.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.02 |
*price indicative
- RS Stock No.:
- 238-2567
- Mfr. Part No.:
- M12FDGS-422B
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Die Grinder | |
| Speed | 0rpm, 10000rpm, 15000rpm, 21000rpm | |
| Sound Level | 79.1dB | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Vibration Level | 17.15m/s² | |
| Motor Type | Brushless | |
| Number of Batteries | 2 | |
| Plug Type | Cordless | |
| Battery Capacity | 4Ah | |
| Overall Length | 262mm | |
| Collet Size | 6mm, 8mm | |
| Series | M12FDGS-422B | |
| Standards/Approvals | No | |
| Weight | 940g | |
| Overall Height | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Die Grinder | ||
Speed 0rpm, 10000rpm, 15000rpm, 21000rpm | ||
Sound Level 79.1dB | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Vibration Level 17.15m/s² | ||
Motor Type Brushless | ||
Number of Batteries 2 | ||
Plug Type Cordless | ||
Battery Capacity 4Ah | ||
Overall Length 262mm | ||
Collet Size 6mm, 8mm | ||
Series M12FDGS-422B | ||
Standards/Approvals No | ||
Weight 940g | ||
Overall Height 50.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Die Grinder, 12V Voltage Rating, Brushless Motor - M12FDGS-422B
This die grinder is a cordless tool designed for high-speed applications in tight spaces. Measuring 262mm in length, it combines power with mobility, ideal for professionals in the automation, electronics, electrical, and mechanical industries. This versatile tool accommodates both 6mm and 8mm collets, making it suitable for various grinding tasks.
Features & Benefits
• Cordless design provides flexibility without the hassle of cords
• Brushless motor enhances power and runtime efficiency
• Responsive variable speed trigger offers precise control
• Three-speed settings accommodate different requirements
• Lightweight at 940g for ease of handling
Applications
• Used for grinding in hard-to-reach areas
• Used for polishing and finishing tasks
• Effective for automotive and custom projects
• Suitable for metal fabrication and surface preparation
How does the speed range enhance functionality?
The capability of operating between 0 to 21,000 rpm allows for tailored performance depending on the task, making it effective for both delicate grinding and heavy-duty work.
Can I expect good battery performance with this unit?
The integration of REDLITHIUM battery technology ensures prolonged operational time, enabling users to complete tasks without frequent interruptions for charging.
Is this die grinder suitable for professional use?
Designed with durability and efficiency in mind, this tool meets the demands of professionals in various industries, making it an excellent choice for rigorous applications.
Related links
- Milwaukee M12FDGS-0 M12FDGS-0 Cordless Brushless 8 mm
- Milwaukee M12 FDGA-0 M12FDGA-0 Cordless Brushless 8 mm
- Makita GD001GZ01 GD00 Cordless Brushless, Cordless 0 Ah 6mm
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- Makita GD002GZ01 XGT Cordless Brushless, Cordless 0 Ah 6mm
- Milwaukee M18 FLAG230XPDB-121C Cordless Brushless, Cordless 12 Ah
- Milwaukee M18 FDGRB-0 M18 Cordless Brushless, Type G 5 Ah 6mm
- Milwaukee M18 FSAGF125XPDB-0X M18FSAGF125XPDB-0X Cordless Brushless, Cordless
