Makita GD001GZ01 GD00 Cordless Brushless, Cordless 0 Ah 6mm

Subtotal (1 unit)*

£230.02

(exc. VAT)

£276.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£230.02

*price indicative

RS Stock No.:
867-066
Mfr. Part No.:
GD001GZ01
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Switch Type

Slide

Product Type

Cordless Die Grinder

Speed

29000rpm

Sound Level

81dBA

Corded/Cordless

Cordless

Battery Voltage

40V

Power Rating

40V

Motor Type

Brushless

Number of Batteries

0

Plug Type

Cordless

Battery Capacity

0Ah

Overall Length

458mm

Collet Size

6mm

Series

GD00

Standards/Approvals

No

Overall Width

85mm

Overall Height

134mm

Weight

1.5kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita die grinder is a high-performance tool designed for efficient grinding with precision control. Powered by a 40VMax XGT battery, it combines Advanced technology with user-friendly features to enhance productivity.

Nominal battery voltage of 40V delivers consistent power

Brushless motor ensures high work efficiency and durability

No-load speed ranges from 7000 to 29000 min-¹ for versatile applications

Electronic brake provides added safety during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy