Milwaukee M18 BHG-0 M18 BHG 470 °C max Cordless 5 Ah

Subtotal (1 unit)*

£161.54

(exc. VAT)

£193.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£161.54

*price indicative

RS Stock No.:
175-5147
Mfr. Part No.:
4933459771
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Heat Gun

Battery Voltage

18V

Corded/Cordless

Cordless

Maximum Operating Temperature

470°C

Maximum Air Flow

170L/min

Number of Batteries

1

Minimum Operating Temperature

470°C

Digital Display

No

Series

M18 BHG

Weight

1.4kg

Standards/Approvals

No

Battery Capacity

5Ah

Non Compliant

COO (Country of Origin):
CN

Milwaukee Heat Gun, 18V Voltage Rating, 170 L/min Maximum Airflow - 4933459771


This Milwaukee heat gun is a cordless model designed for high-performance tasks, featuring a maximum operating temperature of 470 °C. Weighing just 1.4kg, it offers optimal portability for various applications. With a robust airflow rate of 170 L/min, it ensures efficient heat application, making it an ideal tool for professionals in the automation, electronics, electrical, and mechanical sectors.

Features & Benefits


• High-performance heat coil reaches 470 °C quickly

• Operational temperature achieved within six seconds

• REDLINK™ overload protection enhances system durability

• Integrated LED light illuminates the work area

• Supplied with two nozzles for diverse applications

• Flexible battery system compatible with all M18™ batteries

Applications


• Used for heat shrinking tubing and insulation

• Ideal for paint stripping and surface preparation

• Employed in welding plastic components

• Suitable for thawing frozen pipes and components

• Effective for drying adhesives quickly

How long does it take to reach the maximum temperature?


It reaches the maximum operating temperature of 470 °C in just six seconds, allowing for rapid task completion without delays.

What kind of battery does this tool require?


It operates on an 18V REDLITHIUM™ battery pack, which provides enhanced performance and durability for extended use.

What are the benefits of the included nozzles?


The reduction nozzle is designed for concentrated heat application, while the reflector nozzle distributes heat evenly around objects, increasing versatility and efficiency.

Can it function effectively in low ambient temperatures?


Yes, it is recommended for use in ambient operating temperatures ranging from -18 °C to +52 °C, making it suitable for various working environments.

How does individual battery cell monitoring improve performance?


This feature optimises the runtime and ensures the longevity of the battery pack, providing consistent performance throughout the tool's lifecycle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy