Milwaukee M18 ONEFSZ 5 Ah M18 ONEFSZ-552X 18 V Brushless Reciprocating Saw Blade
- RS Stock No.:
- 906-963
- Mfr. Part No.:
- 4933499161
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£223.42
(exc. VAT)
£268.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.42 |
*price indicative
- RS Stock No.:
- 906-963
- Mfr. Part No.:
- 4933499161
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Motor Type | Brushless | |
| Power Rating | 18V | |
| Number of Batteries | 2 | |
| Battery Voltage | 18V | |
| Series | M18 ONEFSZ | |
| Weight | 4.2kg | |
| Battery Capacity | 5Ah | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | No | |
| Stroke Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Motor Type Brushless | ||
Power Rating 18V | ||
Number of Batteries 2 | ||
Battery Voltage 18V | ||
Series M18 ONEFSZ | ||
Weight 4.2kg | ||
Battery Capacity 5Ah | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals No | ||
Stroke Length 32mm | ||
- COO (Country of Origin):
- CN
The Milwaukee powered cutting tool offers Advanced capabilities for precise cutting in various materials. This device is equipped with innovative technology for enhanced usability and efficiency.
Connects via Bluetooth with the ONE-KEY app for tool customisation
Allows remote locking, enhancing security and user control
Adjustable soft start reduces blade chatter, ensuring cleaner cuts
Automatic brake stops the blade to prevent accidental cuts
Flexible battery system compatible with all M18 batteries
Related links
- Milwaukee M18 FUEL 5 Ah M18 FHZ-502X
- Milwaukee M18 FUEL SDS Plus Cordless, Type G - British 3-Pin 18 V 13 mm 4800rpm
- Milwaukee M18 FSX 12 Ah M18 FSX-801C 18 V
- Milwaukee M18 BSX 4 Ah M18 BSX-402C 18 V
- Milwaukee M18 ONEKEY FUEL M18 ONEFSZ-0X Cordless 300 mm
- Milwaukee M18 ONEFSAG115XPDB-552X M18ONEFSAG115XPDB-552X Brushless 115 mm 5.5 Ah
- Milwaukee M18 ONEKEY FUEL M18ONEFSZ-552X Cordless 300 mm
- Milwaukee M18 165 mm 18 V, Cordless 5600rpm
