Milwaukee M18 ONEKEY FUEL M18 ONEFSZ-0X Cordless 300 mm
- RS Stock No.:
- 217-2654
- Mfr. Part No.:
- M18 ONEFSZ-0
- Brand:
- Milwaukee
Subtotal (1 unit)*
£321.76
(exc. VAT)
£386.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 45 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £321.76 |
*price indicative
- RS Stock No.:
- 217-2654
- Mfr. Part No.:
- M18 ONEFSZ-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 300mm | |
| Weight | 3.8kg | |
| Series | M18 ONEKEY FUEL | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | No | |
| Stroke Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 300mm | ||
Weight 3.8kg | ||
Series M18 ONEKEY FUEL | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals No | ||
Stroke Length 32mm | ||
- COO (Country of Origin):
- CN
Milwaukee M18 ONEKEY FUEL Series Saw, 300mm Cutting Depth, 3000spm maximum speed - M18ONEFSZ-0
This cordless reciprocating saw offers outstanding performance for a variety of cutting tasks. This high-speed saw features an 18V brushless motor that delivers a maximum speed of 3000 strokes per minute. With a cutting depth of 300mm, it is ideal for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Bluetooth® connectivity for easy tracking and security
• Optimised cutting provides longer blade life across varied materials
• Battery-powered design adds convenience and portability
Applications
• Used for heavy-duty cutting in construction projects
• Suitable for demolition tasks and renovation work
• Utilised in electrical installations for quick and efficient work
• Can be used in mechanical workshops for precision cutting requirements
How does the ONE-KEY™ technology enhance usability?
The ONE-KEY™ technology provides users with the ability to customise the tool for their specific applications, improving performance depending on the material being cut.
What is the benefit of the adjustable soft start feature?
The adjustable soft start ensures more accurate cut beginnings, reducing vibrations and providing cleaner and faster cuts in various materials.
How does the blade stop function improve safety during operation?
The automatic brake feature ensures the blade stops immediately after cutting through a material, which prevents accidental cuts into adjacent surfaces, enhancing user safety.
Related links
- Milwaukee M18 ONEKEY FUEL M18ONEFSZ-552X Cordless 300 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18FSX-121C Cordless 300 mm
- Milwaukee M18 FUEL™ M18 FJS-0X Cordless 30 mm 45 °
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
