Milwaukee M18 FUEL M18 FSX-0C Cordless Saw, 300 mm
- RS Stock No.:
- 204-2198
- Mfr. Part No.:
- 4933464724
- Brand:
- Milwaukee
Subtotal (1 unit)*
£383.50
(exc. VAT)
£460.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £383.50 |
*price indicative
- RS Stock No.:
- 204-2198
- Mfr. Part No.:
- 4933464724
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 300mm | |
| Battery Voltage | 18V | |
| Series | M18 FUEL | |
| Weight | 5.5kg | |
| Battery Capacity | 12Ah | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | No | |
| Stroke Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 300mm | ||
Battery Voltage 18V | ||
Series M18 FUEL | ||
Weight 5.5kg | ||
Battery Capacity 12Ah | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals No | ||
Stroke Length 32mm | ||
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Saw, Cordless, 3000spm Maximum Speed - M18FSX-0C
This cordless reciprocating saw, designed with the high-performance capabilities, delivers exceptional cutting power for a variety of materials. Capable of cutting softwood up to 300mm, it weighs 5.5kg and features advanced technology for optimal performance and durability. With an impressive stroke length of 32mm and a no-load stroke rate of up to 3000 strokes per minute, this saw is ideal for both professional and DIY uses.
Features & Benefits
• Next generation POWERSTATE™ brushless motor ensures consistent cutting performance
• REDLINK PLUS™ electronics enhance durability in demanding applications
• Orbital action clears debris for faster cutting speeds in wood
• FIXTEC™ blade clamp enables quick and tool-free blade changes
Applications
• Suitable for heavy-duty cutting tasks across woodworking projects
• Ideal for demolition tasks requiring rapid material removal
• Used for detailed cuts in various types of wood
What is the cutting capacity and efficiency on a single battery charge?
This tool can cut approximately 150 pieces of 290mm x 45mm pine on a single charge with a 12.0Ah battery, showcasing its efficiency in high-demand tasks.
How does the stroke length and speed impact cutting performance?
With a stroke length of 32mm and a top speed of 3000 spm, it allows for fast and effortless cutting across different materials, improving overall productivity.
What features enhance safety and workspace management during use?
The durable metal rafter hang hook not only secures the tool when not in use but also keeps the workspace tidy, minimising the risk of accidents.
How does the saw adapt to different cutting needs?
The five variable speed settings enable users to select the appropriate speed based on the material, ensuring precise control and reducing the risk of damage.
Related links
- Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
- Milwaukee M18 FUEL M18FSX-121C Cordless 300 mm
- Milwaukee M18 ONEKEY FUEL M18 ONEFSZ-0X Cordless 300 mm
- Milwaukee M18 ONEKEY FUEL M18ONEFSZ-552X Cordless 300 mm
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
