Milwaukee M18 FUEL M18 FMCS-0 Cordless Saw, 57 mm

Subtotal (1 unit)*

£261.94

(exc. VAT)

£314.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.94

*price indicative

RS Stock No.:
269-6411
Mfr. Part No.:
4933459191
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Saw

Corded/Cordless

Cordless

Motor Type

Brushless

Cutting Depth

57mm

Number of Batteries

1

Series

M18 FUEL

Weight

2.8kg

Battery Voltage

18V

Standards/Approvals

EN 62841-1:2015 EN 62841-2-5:2014 EN 55014-1:2006 + A1:2009 + A2:2011 EN 55014-2:2015 EN 50581:2012

COO (Country of Origin):
CN

Milwaukee M18 FUEL Series Saw, 150mm Blade Diameter, 3900rpm Maximum Speed - 4933459191


This hand-held circular saw from Milwaukee is designed for optimal performance and efficiency. With a 150mm circular saw blade and a cutting depth of 57mm, it offers precise cuts for various materials. Equipped with an advanced brushless motor, this 18V circular saw operates at a no-load speed of up to 3900rpm, making it a perfect choice for both professionals and DIY enthusiasts.

Features & Benefits


• Brushless POWERSTATE™ motor ensures rapid cutting capabilities

• REDLINK PLUS™ technology enhances performance under load

• Tool-free depth adjustment facilitates quick setup for cuts

• Integrated rafter hook allows for convenient storage

• Onboard Allen key storage prevents loss of essential tools

• Fuel gauge indicates remaining charge for optimal use

Applications


• Suitable for cutting metal in construction environments

• Ideal for electrical and mechanical installations

• Effective in woodworking projects requiring mobility

• Used for precise metal cutting in industrial

How does the brushless motor improve energy efficiency?


The brushless motor reduces friction and heat loss, allowing for prolonged battery life and higher efficiency during operation, making it suitable for demanding tasks.

What advantages does the REDLINK PLUS™ intelligence system provide?


This system offers advanced digital overload protection for both the tool and battery, ensuring consistent performance even under heavy workloads and enhancing tool longevity.

What type of battery compatibility does this saw have?


It is compatible with all Milwaukee® M18™ batteries, providing flexibility and ease of use across different tools within the same range.

What safety features are present with this model?


Cold cuts technology minimises sparks, enhancing job site safety during use, especially in environments where flammable materials are present.

Can the cutting depth be adjusted easily?


Yes, the tool-free depth adjustment feature allows quick and easy changes to the cutting depth from 0 to 57mm, enabling precise cuts for various tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy