Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
- RS Stock No.:
- 238-2570
- Mfr. Part No.:
- 4933471496
- Brand:
- Milwaukee
Subtotal (1 unit)*
£331.28
(exc. VAT)
£397.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.28 |
*price indicative
- RS Stock No.:
- 238-2570
- Mfr. Part No.:
- 4933471496
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 85mm | |
| Overall Length | 455mm | |
| Series | M18 FUEL | |
| Battery Voltage | 18V | |
| Weight | 3.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 85mm | ||
Overall Length 455mm | ||
Series M18 FUEL | ||
Battery Voltage 18V | ||
Weight 3.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Saw, Cordless, Cutting Depth 85mm - M18FBS85-0
This cordless band saw delivers exceptional performance for various cutting applications. The tool features an impressive cutting depth of 85mm, enabling it to tackle a wide range of materials with ease. Weighing just 3.9kg, this lightweight band saw is designed for portability, making it optimal for both on-site and workshop use.
Features & Benefits
• Offers 20% faster cutting compared to earlier models
• Large cutting capacity allows for materials up to 85mm diameter
• Variable speed trigger for precise control during use
• Quick blade changes with a tool-free locking mechanism
Applications
• Used for cutting metal piping and rectangular stock
• Suitable for tasks requiring high-speed mobility and precision
• Effective in maintenance and repair operations requiring cordless flexibility
What is the advantage of the brushless motor in this tool?
The brushless motor enhances efficiency, extending battery life and providing more power for demanding tasks. This technology ensures consistent performance, reducing the need for frequent maintenance or replacements.
How does the adjustable shoe function benefit users?
The tool-free and lockable adjustable shoe allows for quick adaptations to different cutting requirements, offering versatility in various work environments without the need for additional tools.
What features ensure safety while operating this band saw?
The band saw is equipped with a protective blade cover that eliminates access to the blade during use, alongside a dual action trigger that prevents accidental activation, enhancing overall user safety.
Related links
- Milwaukee M18 FUEL™ M18 FCOS230 -121 Cordless 85 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL 898.52 mm M18 FBS85-202C
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
