Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- RS Stock No.:
- 255-2718
- Mfr. Part No.:
- 4933459887
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-2718
- Mfr. Part No.:
- 4933459887
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 110mm | |
| Battery Voltage | 18V | |
| Series | M18 FUEL | |
| Weight | 2.6kg | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 110mm | ||
Battery Voltage 18V | ||
Series M18 FUEL | ||
Weight 2.6kg | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals RoHS | ||
Stroke Length 22mm | ||
- COO (Country of Origin):
- CN
Milwaukee M18 Fuel Series Saw, Brushless, 3000spm Maximum Speed - 4933459887
This is a cordless reciprocating saw designed for high-performance cutting tasks in various professional settings. This combines a robust brushless motor with an efficient design, making it suitable for demanding applications. Weighing only 2.6kg, this saw offers a cutting depth of 110mm and operates with a no-load stroke rate of 3000spm, providing users with excellent control and adapting easily to a wide range of materials.
Features & Benefits
• POWERSTATE™ brushless motor enhances efficiency and durability
• REDLINK PLUS™ intelligence offers digital overload protection
• REDLITHIUM™ battery pack ensures fade-free performance
• 22mm stroke length allows for precise cutting control
• Pivoting shoe optimises cutting position for various tasks
• Built-in LED light improves visibility in low-light conditions
Applications
• Used for rapid cutting in construction and renovation
• Suitable for electrical installations involving various materials
• Ideal for metal and wood cutting
• Compatible with all MILWAUKEE® M18™ batteries for flexibility
What type of motor does it use, and why is it advantageous?
It uses a brushless motor, which increases efficiency and lifespan while delivering maximum power. This is beneficial for extended use in demanding environments.
How does the REDLINK PLUS™ intelligence system influence performance?
This system provides advanced digital overload protection for both the tool and battery, enhancing overall performance and ensuring reliability during heavy-duty tasks.
What is the significance of the pivoting shoe design?
The pivoting shoe allows for adjustments in cutting depth and angle, ensuring optimal contact with the material for cleaner cuts, particularly in tight spaces.
Can it accommodate different battery types?
Yes, it has a flexible battery system that works with all MILWAUKEE® M18™ batteries, allowing users to switch batteries easily depending on their needs.
Related links
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
- Milwaukee M18 FUEL M18 FHZ-0
- Milwaukee M18 ONEKEY FUEL M18 ONEFSZ-0X Cordless 300 mm
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
