Milwaukee M18 FUEL M18 FHZ-0
- RS Stock No.:
- 264-117
- Mfr. Part No.:
- 4933498064
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-117
- Mfr. Part No.:
- 4933498064
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Battery Voltage | 18V | |
| Weight | 2.6kg | |
| Series | M18 FUEL | |
| Standards/Approvals | No | |
| Stroke Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Battery Voltage 18V | ||
Weight 2.6kg | ||
Series M18 FUEL | ||
Standards/Approvals No | ||
Stroke Length 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Saw, Brushless, 3000spm Maximum Speed - 4933498064
This cordless reciprocating saw is designed for professionals in automation, electronics, and the mechanical sectors. With a stroke length of 22mm, this tool offers precision and control during tasks. Weighing just 2.6kg, it provides ease of use without compromising on performance, making it an ideal choice for demanding applications.
Features & Benefits
• Brushless motor ensures efficient power delivery and durability
• No-load stroke rate of 3000 spm enhances cutting speed
• FIXTEC™ clamp allows rapid blade changes for increased productivity
• Pivoting shoe optimises cutting position for versatile applications
• Built-in LED light improves visibility in low-light conditions
• Compatible with all MILWAUKEE® M18™ batteries for added flexibility
Applications
• Used for cutting metal, wood, and plastic with precision
• Ideal for renovation and construction tasks
• Effective in automotive repair and electrical work
• Suitable for HVAC installations requiring quick slice-through capabilities
• Handy for plumbing jobs that involve pipe cutting
What type of battery is compatible with this saw?
The tool utilises a lithium-ion battery, specifically designed for the MILWAUKEE® M18™ platform, allowing compatibility with all M18™ batteries.
How does the weight impact usage during extended tasks?
The lightweight design at 2.6kg reduces user fatigue, allowing for longer periods of operation without discomfort or strain during various cutting tasks.
What features enhance visibility while working in dim environments?
The integrated LED light illuminates the cutting area, improving visibility in poorly lit spaces to ensure precise and safe operation.
What maintenance is required to keep the saw in optimal condition?
Regular inspection of the blade condition and functionality of the FIXTEC™ clamp is recommended, along with keeping the motor clean from debris for longevity.
Related links
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL 5 Ah M18 FHZ-502X
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
