Milwaukee M18 FUEL 5 Ah M18 FHZ-502X Brushless Saw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-699
Mfr. Part No.:
4933459886
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Saw

Motor Type

Brushless

Number of Batteries

2

Battery Voltage

18V

Series

M18 FUEL

Weight

2.6kg

Battery Capacity

5Ah

Strokes Per Minute

3000spm

Standards/Approvals

No

Stroke Length

22mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M18 FUEL Series Saw, 22mm Cutting Depth, Brushless Motor Type - 4933459886


This lightweight reciprocating saw is a Cordless saw that boasts a brushless motor, allowing for a no-load stroke rate of 0 to 3000 spm and a stroke length of 22 mm. Weighing only 2.6 kg with the battery pack, this portable cutting tool provides professional-grade performance making it an essential addition to any toolkit.

Features & Benefits


• Patented FIXTEC clamp enables Rapid blade changes
• Pivoting shoe optimises cutting angles for effective results
• Integrated LED light enhances visibility in dim conditions
• REDLINK PLUS technology ensures smart tool management
• Compatible with all MILWAUKEE M18 batteries for flexibility
• POWERSTATE brushless motor delivers increased durability and power

Applications


• Used for precise cutting in mechanical and electrical
• Ideal for automating tasks that require quick material removal
• Suitable for use in renovation projects and maintenance work
• Effective in tight spaces requiring Compact tool operation

What is the advantage of the brushless motor in this tool?


The brushless motor increases efficiency and extends the tool's lifespan by reducing friction and offering greater control over cutting speed.

How does the FIXTEC clamp improve the operational workflow?


The FIXTEC clamp allows for quick and seamless blade changes without the need for additional tools, which saves time and increases productivity, especially during repetitive tasks.

Can it be used for cutting in confined spaces?


Yes, the Compact design and lightweight nature of this saw make it Ideal for use in tight or awkward spaces where larger saws may struggle to operate effectively.

What type of battery is compatible with this saw?


This tool operates with MILWAUKEE M18 rechargeable battery packs, ensuring extended run time and efficient performance tailored for professional applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy