Milwaukee M18 FUEL M18FBJS-502X Cordless 10 mm
- RS Stock No.:
- 204-2199
- Mfr. Part No.:
- M18FBJS-502X
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-2199
- Mfr. Part No.:
- M18FBJS-502X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 10mm | |
| Number of Batteries | 2 | |
| Series | M18 FUEL | |
| Weight | 2.8kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 5Ah | |
| Strokes Per Minute | 800spm | |
| Standards/Approvals | No | |
| Stroke Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 10mm | ||
Number of Batteries 2 | ||
Series M18 FUEL | ||
Weight 2.8kg | ||
Battery Voltage 18V | ||
Battery Capacity 5Ah | ||
Strokes Per Minute 800spm | ||
Standards/Approvals No | ||
Stroke Length 25mm | ||
- COO (Country of Origin):
- CN
Milwaukee M18 FBJS-502X Series Jigsaw, Brushless motor, Battery Voltage 18V - M18FBJS-502X
This cordless jigsaw combines high performance with innovative design. Engineered for efficiency, it features a brushless motor that enables a no-load stroke rate from 800 to 3500 spm. The compact design weighs just 2.8kg with a battery pack, ensuring easy handling during intricate tasks. This tool excels in cutting various materials, making it indispensable for professionals in the automation and mechanical industries.
Features & Benefits
• FIXTEC™ blade clamp allows rapid and simple blade changes
• Five-stage pendulum action enhances cutting versatility
• Ambidextrous on/off switch for ease of use in any position
• Six-speed settings enable smooth and accurate cutting
Applications
• Suitable for cutting through aluminium and steel materials
• Ideal for precise woodworking tasks and projects
• Used by professionals in electrical and mechanical sectors
What are the advantages of using a brushless motor in this jigsaw?
The brushless motor optimises power efficiency and increases tool longevity by reducing wear and tear. This translates to faster cutting speeds while maintaining performance, especially under load, making it suitable for demanding tasks.
How does the REDLINK PLUS™ intelligence system enhance performance?
This advanced system provides digital overload protection to both the tool and battery, ensuring that performance is optimised even when under significant load, preventing possible damage and extending tool life.
What can I expect from the jigsaw cutting depth capabilities?
The jigsaw can cut through wood up to 100mm, aluminium up to 19mm, and steel up to 10mm, providing versatility for a range of applications in various materials.
Related links
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
- Milwaukee M18 FUEL 5 Ah M18 FHZ-502X
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1.8 kW
