Milwaukee M18 FUEL M18FSX-121C Cordless 300 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-2197
Mfr. Part No.:
M18FSX-121C
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Saw

Corded/Cordless

Cordless

Motor Type

Brushless

Cutting Depth

300mm

Number of Batteries

1

Weight

5.5kg

Battery Voltage

18V

Series

M18 FUEL

Battery Capacity

12Ah

Strokes Per Minute

3000spm

Standards/Approvals

No

Stroke Length

32mm

COO (Country of Origin):
CN

Milwaukee M18 FUEL Series Saw, Cordless, 3000spm Maximum Speed - M18FSX-121C


This cordless reciprocating saw is designed for high-speed cutting and offers exceptional power for various applications. It features a stroke length of 32mm and a no-load speed of up to 3000 strokes per minute (spm). With a lightweight design at 5.5kg and a powerful 12Ah Lithium-ion battery, it ensures efficiency and ease of use for professionals across different industries.

Features & Benefits


• Next generation POWERSTATE brushless motor enhances performance and runtime

• Orbital action effectively clears debris for faster softwood cutting

• FIXTEC blade clamp allows for quick and easy blade changes

• Durable metal rafter hook optimises workspace safety and management

Applications


• Used for cutting softwood materials in construction

• Efficient for use in automated systems requiring precision cutting

• Perfectly matches needs for electrical engineering environments

What type of battery power does this tool require for operation?


It requires an 18V Lithium-ion battery for efficient operation, providing ample power for extensive use.

How does the tool manage cutting speed for various materials?


The tool features five variable speed settings, allowing adjustment from 1500 SPM to 3000 SPM, tailored to the material being cut.

Can this saw handle tough materials beyond softwood?


While primarily designed for softwood, its robust motor also enables effective cutting through tougher materials with the right blade.

What is the average runtime on a full charge with the 12 Ah battery?


You can expect to cut approximately 150 pieces of 290mm x 45mm pine on a single charge, showcasing its extended runtime capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy