Milwaukee M18 FSX 12 Ah M18 FSX-801C 18 V AC Reciprocating Saw Blade
- RS Stock No.:
- 906-962
- Mfr. Part No.:
- 4933499178
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£510.05
(exc. VAT)
£612.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £510.05 |
*price indicative
- RS Stock No.:
- 906-962
- Mfr. Part No.:
- 4933499178
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Motor Type | AC | |
| Power Rating | 18V | |
| Number of Batteries | 1 | |
| Series | M18 FSX | |
| Weight | 5.06kg | |
| Battery Voltage | 18V | |
| Battery Capacity | 12Ah | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | No | |
| Stroke Length | 32mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Motor Type AC | ||
Power Rating 18V | ||
Number of Batteries 1 | ||
Series M18 FSX | ||
Weight 5.06kg | ||
Battery Voltage 18V | ||
Battery Capacity 12Ah | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals No | ||
Stroke Length 32mm | ||
- COO (Country of Origin):
- CN
The Milwaukee high-performance tool delivers exceptional cutting power and speed, effectively functioning like an AC reciprocating saw while offering impressive battery life for extended tasks in various materials.
Delivers a no-load stroke rate of up to 3,000 spm for fast cutting
Features a stroke length of 32 mm for efficient material penetration
Incorporates a FIXTEC blade clamp for Rapid tool-free blade changes
Equipped with an integrated LED light for improved visibility in dark workspaces
Durable metal hang hook ensures safe and organised workspace management
Related links
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 BSX 4 Ah M18 BSX-402C 18 V
- Milwaukee M18 ONEFSZ 5 Ah M18 ONEFSZ-552X 18 V
- Milwaukee M18 FUEL 5 Ah M18 FHZ-502X
- Milwaukee M18 165 mm 18 V, Cordless 5600rpm
- Milwaukee M18 190 mm 18 V, Cordless 6000rpm
- Milwaukee M18 FLAG230XPDB-121C Cordless Brushless, Cordless 12 Ah
- Milwaukee M18 FLAG230XPDB-121C M18 Brushless 230 mm 12 Ah
