Milwaukee M18 190 mm Cordless Circular Saw 18 V, Cordless 6000rpm
- RS Stock No.:
- 717-371
- Mfr. Part No.:
- 4933493491
- Brand:
- Milwaukee
Subtotal (1 unit)*
£439.91
(exc. VAT)
£527.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £439.91 |
*price indicative
- RS Stock No.:
- 717-371
- Mfr. Part No.:
- 4933493491
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Circular Saw | |
| Speed | 6000rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Power Rating | 18V | |
| Blade Diameter | 190mm | |
| Cutting Depth | 64mm | |
| Plug Type | Cordless | |
| Battery Voltage | 18V | |
| Weight | 4kg | |
| Series | M18 | |
| Maximum Cutting Depth 45° | 53mm | |
| Maximum Cutting Depth 90° | 68mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Circular Saw | ||
Speed 6000rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Power Rating 18V | ||
Blade Diameter 190mm | ||
Cutting Depth 64mm | ||
Plug Type Cordless | ||
Battery Voltage 18V | ||
Weight 4kg | ||
Series M18 | ||
Maximum Cutting Depth 45° 53mm | ||
Maximum Cutting Depth 90° 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Milwaukee 190 mm circular saw body only delivers powerful and precise cutting performance in a Cordless design. engineered for professional use, it combines Advanced brushless motor technology with durability and control. Compact yet robust, it ensures reliable operation and productivity across woodworking and construction applications.
Utilizes powerstate brushless motor for efficiency and long service life
Offers overload protection with redlink Plus intelligence
Includes integrated led light for improved visibility
Ensures accurate cuts with adjustable guide system
Enables quick blade changes with tool-free mechanism
Related links
- Milwaukee M18 165 mm 18 V, Cordless 5600rpm
- Milwaukee M18 M18 BLCS66-0 190 mm 5000rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 BSX 4 Ah M18 BSX-402C 18 V
- Milwaukee M18 FSX 12 Ah M18 FSX-801C 18 V
- Milwaukee M18 ONEFSZ 5 Ah M18 ONEFSZ-552X 18 V
