Milwaukee M18 FUEL SDS Plus, Keyless SDS Hammer Drill, Cordless 18 V 13 mm 800rpm

Subtotal (1 unit)*

£719.26

(exc. VAT)

£863.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£719.26

*price indicative

RS Stock No.:
277-696
Mfr. Part No.:
4933478497
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

SDS Hammer Drill

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless

Battery Capacity

5.5Ah

Series

M18 FUEL

Chuck Size

13mm

Chuck Type

SDS Plus, Keyless

Speed

800rpm

Standards/Approvals

No

Weight

5.2kg

Plug Type

Cordless

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M18 FUEL Series SDS Hammer Drill, 18V Voltage Rating, 5.5Ah Battery Capacity - 4933478497


This SDS Hammer Drill is designed for demanding tasks in automation and mechanical industries. It operates as a cordless hammer drill, powered by an 18V brushless motor that ensures optimal performance. The inclusion of a keyless chuck allows for easy bit changes, enhancing usability on job sites. With a weight of 5.2kg, it balances portability and robustness for versatile use.

Features & Benefits


• Generates 5.0 J of blow energy for efficient drilling

• 0 to 4600 bpm percussion rate for fast results

• Four operation modes enhance versatility for various tasks

• FIXTEC™ system enables quick change between chuck types

• AUTOSTOP™ feature protects against unwanted movements

• Reduces vibration to 8.46 m/s² for user comfort

Applications


• Suitable for drilling in wood, metal, and concrete

• Effective for heavy-duty fastening and demolition tasks

• Ideal for construction and renovation projects

• Compatible with dust extraction systems for cleaner work areas

How long does it take to charge the batteries fully?


The charging time for each Li-Ion battery is approximately 60 minutes, ensuring minimal downtime between uses for continuous productivity.

What is the maximum depth and diameter for drilling concrete?


The drill can handle maximum diameters of 32mm, making it suitable for a wide range of concrete applications, ensuring robust performance in tougher materials.

Can it be used for chiselling tasks as well?


Yes, the hammer drill features a chiselling mode, making it versatile for both drilling and chiselling activities, catering to diverse job requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy