Milwaukee M18 FUEL Keyed Angle Drill, Cordless 18 V 13 mm 0rpm, 1550 rpm, 500 rpm

Subtotal (1 unit)*

£341.75

(exc. VAT)

£410.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£341.75

*price indicative

RS Stock No.:
255-2727
Mfr. Part No.:
4933471207
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Angle Drill

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless

Series

M18 FUEL

Chuck Size

13mm

Chuck Type

Keyed

Speed

0rpm, 1550rpm, 500rpm

Standards/Approvals

RoHS

Weight

6.4kg

Plug Type

Cordless

COO (Country of Origin):
CN

Milwaukee M18 FUEL Series Angle Drill, Cordless, 18 V Voltage Rating - 4933471207


This angle drill is a powerful and versatile tool designed for efficiency in tight spaces. It features a brushless motor that ensures high performance and durability. Weighing 6.4kg, it offers a maximum speed of 1550rpm and a substantial drilling capacity of 152mm in wood and 13mm in metal.

Features & Benefits


• Brushless motor delivers consistent power under load

• Compact design allows access to confined spaces

• Mechanical clutch protects against stalling during operation

• On-board fuel gauge for monitoring battery charge level

• LED light enhances visibility in dark areas

Applications


• Used for drilling large holes in wooden structures

• Suitable for use in metalworking

• Ideal for tasks in cramped environments and tight angles

• Effective with 65mm auger bits, achieving up to 100 holes in wood

What type of battery does this tool require, and is it included?


The tool operates on an 18V Li-Ion battery, but no batteries are supplied with the unit, requiring a separate purchase.

How does the speed range of the drill impact its usability?


With a speed range of 0-500 rpm in gear one and 0-1550 rpm in gear two, the drill can adjust to various materials and requirements, providing flexibility for different tasks.

What materials can be successfully drilled with this tool?


It can effectively drill up to 13mm in metal and a maximum of 152mm in wood, making it suitable for diverse applications in both woodworking and metalworking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy