Milwaukee M12 FUEL Metal Hammer Drill, Cordless 12 V 13 mm 44 Nm 0rpm, 1550 rpm, 450 rpm
- RS Stock No.:
- 253-1013
- Mfr. Part No.:
- M12FPD2-602X
- Brand:
- Milwaukee
Subtotal (1 unit)*
£300.46
(exc. VAT)
£360.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.46 |
*price indicative
- RS Stock No.:
- 253-1013
- Mfr. Part No.:
- M12FPD2-602X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hammer Drill | |
| Torque Rating | 44Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Battery Capacity | 6Ah | |
| Series | M12 FUEL | |
| Chuck Size | 13mm | |
| Chuck Type | Metal | |
| Speed | 0rpm, 1550rpm, 450rpm | |
| Weight | 1.4kg | |
| Standards/Approvals | RoHS | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hammer Drill | ||
Torque Rating 44Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Battery Capacity 6Ah | ||
Series M12 FUEL | ||
Chuck Size 13mm | ||
Chuck Type Metal | ||
Speed 0rpm, 1550rpm, 450rpm | ||
Weight 1.4kg | ||
Standards/Approvals RoHS | ||
Plug Type Cordless | ||
- COO (Country of Origin):
- CN
Milwaukee M12 FUEL Series Hammer Drill, 12V Voltage Rating, Brushless Motor - M12FPD2-602X
This hammer drill offers exceptional versatility and power, making it suitable for a variety of drilling tasks. Weighing just 1.4kg, this compact design is complemented by a 12V brushless motor, ensuring efficient performance without compromising on strength. The drill features a robust 13mm chuck, allowing for quick and secure bit changes.
Features & Benefits
• Brushless motor provides higher efficiency and durability
• REDLINK PLUS intelligence optimises performance under load
• Dual speed settings for flexibility across tasks
• 44Nm max torque tackles hard materials effectively
• Accepts 13mm bits for quick, easy changes
Applications
• Ideal for drilling in wood up to 35mm
• Used for metal drilling with a capacity of 13mm
• Suitable for heavy-duty in construction and mechanics
How does the battery life of this tool compare to others in its class?
The 6Ah lithium-ion battery provides significant endurance, allowing for longer periods of use before needing a recharge. This means more work completed in one session, ideal for demanding jobs.
Can this drill be used in tight spaces?
Given its lightweight design and compact size, it is well-suited for use in confined areas where larger drills may struggle to fit or operate effectively.
What types of materials can be effectively drilled?
It excels in drilling into various materials, including softwoods, metals, and masonry, making it a versatile choice for different projects.
Related links
- Milwaukee M12 FUEL Metal Cordless 1550 rpm, 450 rpm
- Milwaukee M12 FUEL Keyless Cordless 1700 rpm, 450 rpm
- Milwaukee M12 Quick Change Cordless 1700 rpm, 450 rpm
- Milwaukee M18 FUEL Keyed Cordless 1550 rpm, 500 rpm
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
- Milwaukee M12 FUEL Hexagon Cordless, Cordless 12 V 1/4 in 37 Nm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
