Milwaukee M12 FUEL Hexagon Cordless Drill Driver, Cordless 12 V 1/4 in 37 Nm
- RS Stock No.:
- 277-712
- Mfr. Part No.:
- 4933440568
- Brand:
- Milwaukee
Subtotal (1 unit)*
£187.10
(exc. VAT)
£224.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £187.10 |
*price indicative
- RS Stock No.:
- 277-712
- Mfr. Part No.:
- 4933440568
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 37Nm | |
| Product Type | Cordless Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Series | M12 FUEL | |
| Chuck Size | 1/4in | |
| Chuck Type | Hexagon | |
| Standards/Approvals | No | |
| Weight | 1.2kg | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 37Nm | ||
Product Type Cordless Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Series M12 FUEL | ||
Chuck Size 1/4in | ||
Chuck Type Hexagon | ||
Standards/Approvals No | ||
Weight 1.2kg | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 FUEL Series Cordless Drill Driver, 12V Voltage Rating, 2Ah Battery Capacity - 4933440568
This Cordless drill driver runs on a 12V Li-Ion battery and weighs 1.2 kg. It has a brushless motor, variable speed up to 1700 rpm, and a 1/4 inch hex chuck. It includes two 2 Ah batteries and a charger.
Features & Benefits
• Brushless motor delivers improved efficiency and longer tool life
• 1/4 inch hex chuck allows swift, one-handed bit changes
• Onboard fuel gauge provides battery charge visibility
• High torque of 37 Nm handles various materials effortlessly
• Compact design enhances manoeuvrability in tight spaces
• Individual cell monitoring optimises performance and durability
• 1/4 inch hex chuck allows swift, one-handed bit changes
• Onboard fuel gauge provides battery charge visibility
• High torque of 37 Nm handles various materials effortlessly
• Compact design enhances manoeuvrability in tight spaces
• Individual cell monitoring optimises performance and durability
Applications
• Used for drilling into wood and steel materials
• Ideal for assembly work in mechanical
• Suitable for installation tasks involving electrical fixtures
• Effective for DIY projects requiring precision drilling
• Utilised in routine maintenance within industrial settings
• Ideal for assembly work in mechanical
• Suitable for installation tasks involving electrical fixtures
• Effective for DIY projects requiring precision drilling
• Utilised in routine maintenance within industrial settings
How fast can it drill through materials?
This drill can achieve speeds ranging from 0 to 450 rpm for lower torque applications and up to 1700 rpm for high-speed tasks, making it versatile for various drilling needs.
What type of battery does it use, and how long does it take to charge?
It uses a 12V Li-Ion battery, with a charge time of approximately 80 minutes, ensuring that you spend minimal downtime waiting to resume work.
Can it handle different materials effectively?
Yes, it is capable of drilling up to 25 mm in wood and 10 mm in steel, making it suitable for a range of applications across various materials.
Related links
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
- Milwaukee M12 FUEL Keyless Cordless 1700 rpm, 450 rpm
- Milwaukee M12 FUEL Metal Cordless 1550 rpm, 450 rpm
- Milwaukee M12 Hexagon Cordless, Cordless 12 V 1/4 in 30 Nm
- Milwaukee M12 Hexagon Cordless, Cordless 12 V 10 mm 32 Nm 1500rpm
- Milwaukee M12 FUEL M12 ONEFTR12 Cordless Torque Wrench 1/2 in Drive, 16.9 Nm 1 203.4 Nm
- Milwaukee M12 FUEL M12 FCOT-0 Cordless 30 mm
- Milwaukee M12 Quick Change Cordless, Cordless 12 V 10 mm 12 Nm
