Milwaukee M12 FUEL M12 ONEFTR12 Cordless Torque Wrench 1/2 in Drive, 16.9 Nm 1 203.4 Nm

Subtotal (1 unit)*

£826.55

(exc. VAT)

£991.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£826.55

*price indicative

RS Stock No.:
238-2563
Mfr. Part No.:
M12ONEFTR12-201C
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cordless Torque Wrench

Torque Range

16.9 → 203.4 Nm

Number of Speed Settings

1

Drive Shape

Square

Motor Type

Brushless

Handle Type

In-Line

Display

Yes

Drive Size

1/2in

Number of Batteries

1

Battery Capacity

2Ah

Battery Voltage

12V

Minimum Torque Rating

16.9Nm

Maximum Torque Rating

203.4Nm

Torque Accuracy ±

2%

Standards/Approvals

No

Weight

2.6kg

Speed

100rpm

Series

M12 FUEL

Reaction Weight

2.5kg

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M12 FUEL Series Cordless Torque Wrench, 203.4Nm Maximum Torque Setting, 2Ah Battery Capacity - M12ONEFTR12-201C


This cordless torque wrench offers high precision and efficiency for professional applications across various industries. With a torque range of 16.9 to 203.4 Nm and ±2% accuracy, it caters to tasks requiring meticulous fastening. The design features a brushless motor and a 12V battery capacity, making it a reliable tool for those in automation, electronics, and mechanical fields.

Features & Benefits


• Delivers torque range from 16.9 to 203.4 Nm for versatile applications

• Brushless motor enhances efficiency and reduces maintenance needs

• Integrated ONE-KEY™ technology allows custom torque reporting

• Adjustable run-down torque helps prevent over-tightening

• Features four measurement modes for diverse user preferences

• Durable construction withstands the rigours of demanding environments

Applications


• Utilised for precise fastening in electrical installations

• Ideal for mechanical repairs requiring specific torque settings

• Employed in automotive for precise torque adjustments

• Suitable for assembly lines needing efficient torque control

What is the maximum speed this tool can achieve?


It has a no-load speed of 0 to 100 rpm, suitable for various fastening tasks.

How does the tool ensure I do not exceed the set torque?


With adjustable run-down torque, it controls output to prevent over-tightening.

What types of measurements can I expect from this tool?


It supports four measurement modes: ft-lb, in-lb, Nm, and Kg-cm for flexibility in usage.

What is the weight of the tool with the battery?


When equipped with the battery pack, it weighs 2.6 kg, making it manageable for extended use.

Can I use different presets for specific tasks?


The device offers 15 available presets, allowing tailored settings for specific fastening needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy