Milwaukee M12 FUEL M12 FCOT-0 Cordless Saw, 30 mm

Subtotal (1 unit)*

£123.27

(exc. VAT)

£147.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.27

*price indicative

RS Stock No.:
255-2723
Mfr. Part No.:
4933464618
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Saw

Corded/Cordless

Cordless

Motor Type

Brushless

Cutting Depth

30mm

Overall Length

226mm

Battery Voltage

12V

Weight

1.1kg

Series

M12 FUEL

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Milwaukee M12 FUEL Series Saw, Cordless, 76mm Blade Diameter - 4933464618


This cordless circular saw is a powerful tool designed for efficient cutting in multiple materials. The lightweight design at only 1.1kg and compact length of 226mm allows for one-handed operation without sacrificing performance. With a maximum cutting depth of 16.3mm and a 76mm blade, this tool is ideal for intricate tasks in various professional environments.

Features & Benefits


• Achieves fast cutting speeds of up to 20,000 RPM

• Designed for easy control even in tight spaces

• Versatile with various blade options for different materials

• Equipped with adjustable guard for added safety

• Incorporates a brushless motor for improved longevity

• Features a quick-release dust shoe for clean operation

Applications


• Used for cutting steel and stainless steel components

• Designed for non-ferrous materials like aluminium

• Suitable for precise cuts in plasterboard and fibre cement

• Effective for working with plastics and ceramics

How does the saw perform on tougher materials?


The design allows for efficient cutting through tough materials such as stainless steel and non-ferrous metals, thanks to its high-speed performance and robust blade options.

What are the maintenance requirements for optimal performance?


Regular checks on the blade condition and motor are advisable. Keeping the cutting area free of debris will help maintain optimal performance.

Can this tool be used for prolonged periods without discomfort?


Yes, its ergonomic design ensures comfortable handling, even during extended usage, which is beneficial for professional tasks that require frequent cuts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy