Milwaukee M12 FUEL 10 mm Metal Cordless Drill Driver, Cordless 12 V 10 mm 34 Nm 0rpm, 1600 rpm, 400 rpm
- RS Stock No.:
- 277-680
- Mfr. Part No.:
- 4933464980
- Brand:
- Milwaukee
Subtotal (1 unit)*
£241.54
(exc. VAT)
£289.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.54 |
*price indicative
- RS Stock No.:
- 277-680
- Mfr. Part No.:
- 4933464980
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Drill Driver | |
| Torque Rating | 34Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Series | M12 FUEL | |
| Chuck Size | 10 mm | |
| Chuck Type | 10 mm Metal | |
| Overall Length | 130mm | |
| Speed | 0rpm, 1600rpm, 400rpm | |
| Weight | 900g | |
| Standards/Approvals | No | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Drill Driver | ||
Torque Rating 34Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Series M12 FUEL | ||
Chuck Size 10 mm | ||
Chuck Type 10 mm Metal | ||
Overall Length 130mm | ||
Speed 0rpm, 1600rpm, 400rpm | ||
Weight 900g | ||
Standards/Approvals No | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 FUEL Series Cordless Drill Driver, 12V Voltage Rating, Brushless Motor - 4933464980
This cordless drill driver is engineered for high performance and versatility in demanding tasks. As part of the series, this 12V drill excels in both wood and metal applications, capable of drilling up to 28mm in wood and 10mm in metal. Weighing only 900g, it offers agility and ease of use for extensive work sessions.
Features & Benefits
• Brushless POWERSTATE motor provides efficient power delivery
• Removable chuck system allows for various attachments
• High torque of 34Nm meets demanding application needs
• Compact design reduces drill length for tight spaces
• In-line grip ensures superior control and accessibility
• Magnetic holder simplifies bit access during operation
Applications
• Ideal for installation tasks in electrical and mechanical fields
• Suitable for use in confined spaces and overhead work
• Perfect for professionals dealing with wood and metal drilling
• Utilised for automation setups requiring precise screw fastening
What is the benefit of having a brushless motor in this drill?
The brushless motor enhances efficiency by reducing energy loss, improving battery life and providing consistent performance under load. This means longer run times and less frequent charging with the Li-Ion battery.
How quickly can the battery be recharged for continuous use?
The included Li-Ion battery packs can be fully charged in just 40 minutes, enabling quick turnaround for uninterrupted projects.
Can multiple head attachments be utilised effectively with this drill driver?
Yes, the removable chuck system allows for seamless interchangeability with various heads, significantly broadening application capabilities for different tasks.
Is there a specific torque setting that can be adjusted during use?
The drill provides a maximum torque of 34Nm, ensuring reliable performance across different materials without the need for manual adjustments.
Related links
- Milwaukee M12 FUEL Keyless Cordless 1700 rpm, 450 rpm
- Milwaukee M12 FUEL Metal Cordless 1550 rpm, 450 rpm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Milwaukee M12 Quick Change Cordless 1700 rpm, 450 rpm
- Milwaukee M12 FUEL Hexagon Cordless, Cordless 12 V 1/4 in 37 Nm
- Milwaukee M18 FUEL Cordless, Cordless 18 V 13 mm 158 Nm
- Milwaukee M12 FUEL M12 FCOT-0 Cordless 30 mm
- Milwaukee M12 FUEL M12 ONEFTR12 Cordless Torque Wrench 1/2 in Drive, 16.9 Nm 1 203.4 Nm
