Milwaukee M12 Quick Change Drill Driver, Cordless 12 V 13 mm 44 Nm 0rpm, 1700 rpm, 450 rpm
- RS Stock No.:
- 175-5139
- Mfr. Part No.:
- M12FDD-602X
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-5139
- Mfr. Part No.:
- M12FDD-602X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Driver | |
| Torque Rating | 44Nm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Handle Type | In-Line | |
| Motor Type | Brushless | |
| Battery Capacity | 6Ah | |
| Series | M12 | |
| Chuck Size | 13mm | |
| Chuck Type | Quick Change | |
| Speed | 0rpm, 1700rpm, 450rpm | |
| Weight | 1.5kg | |
| Standards/Approvals | No | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Driver | ||
Torque Rating 44Nm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Handle Type In-Line | ||
Motor Type Brushless | ||
Battery Capacity 6Ah | ||
Series M12 | ||
Chuck Size 13mm | ||
Chuck Type Quick Change | ||
Speed 0rpm, 1700rpm, 450rpm | ||
Weight 1.5kg | ||
Standards/Approvals No | ||
Plug Type Cordless | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee M12 Series Drill Driver, 12V Voltage Rating, Brushless Motor - M12FDD-602X
This lightweight power drill offers robust performance in a compact design. The Milwaukee drill driver features a brushless motor, providing enhanced efficiency and longevity. Weighing only 1.5kg, it supports both metal and wood drilling tasks with maximum capacities of 13mm and 35mm respectively. With its advanced technology, this cordless drill driver is ideal for challenging environments.
Features & Benefits
• Brushless motor increases runtime and reduces maintenance
• REDLINK PLUS™ technology protects against overheating and overload
• LED fuel gauge helps monitor battery levels efficiently
• Dual-speed operation adapts to various drilling requirements
• High torque output of 44 Nm for superior drilling power
Applications
• Ideal for drilling in tight spaces and overhead tasks
• Suitable for installation work in electrical and mechanical fields
• Effective for home improvement projects requiring metal and wood drilling
How long does it take to fully recharge the battery?
The lithium-ion battery reaches a full charge in approximately 90 minutes, ensuring minimal downtime during projects.
Can the drill driver handle various materials?
Yes, it effectively tackles both metal and wood, making it versatile for multiple applications.
What are the torque settings available for this drill driver?
This model features an electronic clutch with 16 torque settings along with an additional locked clutch setting for drilling.
How does the quick change chuck enhance usability?
The 13mm metal chuck allows for fast and secure bit changes, reducing interruptions during work sessions.
What type of battery technology is utilised for performance?
The tool employs REDLITHIUM-ION™ technology, providing fade-free power and optimising battery lifespan through individual cell monitoring.
Related links
- Milwaukee M12 FUEL Keyless Cordless 1700 rpm, 450 rpm
- Milwaukee M12 FUEL Metal Cordless 1550 rpm, 450 rpm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
- Milwaukee M12 Quick Change Cordless, Cordless 12 V 10 mm 12 Nm
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Milwaukee M12 FUELTM HATCHETTM Battery Chainsaw Polesaw
- Bosch GSR Cordless 1750 rpm, 460 rpm
