Milwaukee M12 FUEL Metal Drill Driver, Cordless 12 V 13 mm 44 Nm 0rpm, 1550 rpm, 450 rpm
- RS Stock No.:
- 253-1010
- Mfr. Part No.:
- M12FDD2-602X
- Brand:
- Milwaukee
Subtotal (1 unit)*
£291.22
(exc. VAT)
£349.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £291.22 |
*price indicative
- RS Stock No.:
- 253-1010
- Mfr. Part No.:
- M12FDD2-602X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 44Nm | |
| Product Type | Drill Driver | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 6Ah | |
| Series | M12 FUEL | |
| Chuck Size | 13mm | |
| Chuck Type | Metal | |
| Speed | 0rpm, 1550rpm, 450rpm | |
| Standards/Approvals | RoHS | |
| Weight | 1.4kg | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 44Nm | ||
Product Type Drill Driver | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 6Ah | ||
Series M12 FUEL | ||
Chuck Size 13mm | ||
Chuck Type Metal | ||
Speed 0rpm, 1550rpm, 450rpm | ||
Standards/Approvals RoHS | ||
Weight 1.4kg | ||
Plug Type Cordless | ||
- COO (Country of Origin):
- CN
Milwaukee M12 FUEL Series Drill Driver, 12V Voltage Rating, Brushless Motor - M12FDD2-602X
This cordless drill driver is designed for efficient performance in various drilling tasks. With a voltage rating of 12V, it features a lightweight design weighing just 1.4kg, making it ideal for extended use in tight spaces. The brushless motor ensures enhanced power and durability, meeting the demands of professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• High-capacity Li-Ion battery ensures extended run time for demanding tasks
• 13mm metal chuck allows for quick bit changes and secure retention
• Two-speed design accommodates various drilling applications with ease
• Compact size enhances manoeuvrability in confined spaces
Applications
• Used for metal and wood drilling in construction projects
• Ideal for electrical installations requiring precise drilling
• Suitable for mechanical assembly tasks that demand portability
• Effective in automotive repairs where a lightweight tool is beneficial
How does the design of the motor influence its performance?
The brushless motor design contributes to increased efficiency and less heat generation, allowing for a longer service life and consistent power delivery during demanding applications.
What advantages does the REDLINK PLUS system provide?
The REDLINK PLUS system enhances the drills performance by providing advanced overload protection, ensuring that both the tool and battery are safeguarded during heavy-duty use, thus improving reliability.
Can it handle various materials beyond wood and metal?
While it excels in wood and metal drilling, its versatility makes it suitable for tasks involving other materials like plastic and composites, allowing users to tackle a range of projects effectively.
Related links
- Milwaukee M12 FUEL Metal Cordless 1550 rpm, 450 rpm
- Milwaukee M12 FUEL Keyless Cordless 1700 rpm, 450 rpm
- Milwaukee M12 Quick Change Cordless 1700 rpm, 450 rpm
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
- Milwaukee M18 FUEL Keyed Cordless 1550 rpm, 500 rpm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
- Milwaukee M12 FUEL Hexagon Cordless, Cordless 12 V 1/4 in 37 Nm
- Milwaukee M12 FUELTM HATCHETTM Battery Chainsaw Polesaw
