Milwaukee M12 FUELTM M12 CHZ-0 Cordless Saw, 300 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
260-2015
Mfr. Part No.:
4933446960
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Saw

Corded/Cordless

Cordless

Motor Type

Brushless

Cutting Depth

300mm

Weight

1.6kg

Battery Voltage

12V

Series

M12 FUELTM

Strokes Per Minute

3000spm

Standards/Approvals

No

Stroke Length

15.9mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee M12 FUEL Series Saw, 12V Voltage Rating, 3000spm Maximum Speed - 4933446960


This cordless high-speed hacksaw, designed for professional applications, features a brushless motor that enhances performance and longevity. With a cutting depth of 300mm and a maximum speed of 3000 strokes per minute (spm), it facilitates swift and efficient cutting tasks. Weighing only 1.6kg, this lightweight cordless saw is ideal for various projects that require portability and ease of use.

Features & Benefits


• REDLINK PLUS™ technology optimises performance under load

• Compact design enhances manoeuvrability in tight spaces

• FIXTEC™ clamp enables quick and tool-free blade changes

Applications


• Used for cutting metal and plastic materials

• Suitable for installation tasks in confined areas

• Effective in automotive repair and fabrication projects

How does the motor enhance durability and performance?


The brushless motor contributes to a longer lifespan and increased cutting speed, reducing wear and tear over time.

What features help reduce operator fatigue during prolonged use?


A counterbalance mechanism ensures low vibration levels, making it comfortable for extended tasks without causing strain.

What power source does this tool require?


It is powered by a 12V Li-Ion rechargeable battery, providing convenience without the restrictions of a cord.

What protection features does it offer against harsh work environments?


The sealed gearbox prevents water and debris from entering, ensuring reliable performance even in challenging conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy