Milwaukee M12 FMT-0 M12 FMT-0 Cordless Multi-Cutter, Euro
- RS Stock No.:
- 260-2071
- Mfr. Part No.:
- 4933472238
- Brand:
- Milwaukee
Subtotal (1 unit)*
£164.67
(exc. VAT)
£197.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.67 |
*price indicative
- RS Stock No.:
- 260-2071
- Mfr. Part No.:
- 4933472238
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Multitool | |
| Multitool Type | Multi-Cutter | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Vibration Level | 4.56m/s² | |
| Plug Type | Euro | |
| Speed | 20000rpm | |
| Noise Level | 88.78dBA | |
| Number of Batteries | 0 | |
| Standards/Approvals | No | |
| Weight | 1.6kg | |
| Series | M12 FMT-0 | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Multitool | ||
Multitool Type Multi-Cutter | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Vibration Level 4.56m/s² | ||
Plug Type Euro | ||
Speed 20000rpm | ||
Noise Level 88.78dBA | ||
Number of Batteries 0 | ||
Standards/Approvals No | ||
Weight 1.6kg | ||
Series M12 FMT-0 | ||
Battery Capacity 2Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Multitool, 10000 to 20000rpm Speed, Cordless Type - 4933472238
This multitool is a versatile and efficient Cordless multi-cutter designed for various tasks across electrical, mechanical, and automation fields. With a speed range of 10,000 to 20,000rpm, it addresses the needs of both professionals and DIY enthusiasts. The tool operates using a Euro plug, ensuring compatibility with numerous power outlets across Europe.
Features & Benefits
• Cordless operation enhances portability and ease of use
• High-speed performance supports various cutting tasks
• Equipped with a wrench for additional functionality
• Extensive speed range facilitates precision in different materials
• Designed to optimise user control and comfort during use
• Ideal for both professional projects and home repairs
• High-speed performance supports various cutting tasks
• Equipped with a wrench for additional functionality
• Extensive speed range facilitates precision in different materials
• Designed to optimise user control and comfort during use
• Ideal for both professional projects and home repairs
Applications
• Suitable for cutting through various materials like plastics and wood
• Used with attachments for sanding, grinding, or scraping
• Ideal for detailed work in cramped spaces
• Appropriate for minor electrical installations or repairs
• Used with attachments for sanding, grinding, or scraping
• Ideal for detailed work in cramped spaces
• Appropriate for minor electrical installations or repairs
What is the maximum speed this tool can reach during operation?
The tool can reach up to 20,000rpm, providing a high-speed option for cutting through tough materials efficiently.
How does the incorporation of a wrench improve functionality?
The multitool comes with a wrench integrated into its design, allowing for seamless transitions between cutting and tightening tasks without needing additional tools.
What power requirements are necessary for its operation?
This tool specifically requires a Euro plug connection, making it suitable for use in various regions with compatible power supply systems.
Can this multitool be used for sanding or grinding tasks?
Yes, with the appropriate attachments, it is effectively used for sanding, grinding, or scraping, increasing its versatility for multiple applications.
Related links
- Milwaukee M12 FMT-422X M12 Cordless Oscillating Tool, Cordless
- Milwaukee M18 BMT-0 M18 MULTI-TOOL Cordless Multi-Cutter
- Milwaukee M18 Cordless Multi-Cutter, Cordless
- Milwaukee M18 BMT-421C M18 BMT Cordless Multi-Cutter
- Milwaukee M12 FBFL13-402B M12 FBFL13 Cordless Cordless Multi-Rotary Tool
- Milwaukee M18 FMT-0 FMT Cordless Oscillating Tool, Cordless
- Milwaukee M12 FUELTM M12 CHZ-0 Cordless 300 mm
- Bosch 06018G2000 Cordless Multi-Cutter
