Milwaukee M18 Cordless Multi-Cutter, Cordless

Subtotal (1 unit)*

£2,421.67

(exc. VAT)

£2,906.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,421.67

*price indicative

RS Stock No.:
718-985
Mfr. Part No.:
4933492097
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Multitool

Multitool Type

Multi-Cutter

Handle Type

Grip

Plug Type

Cordless

Vibration Level

0.85m/s²

Battery Voltage

18V

Corded/Cordless

Cordless

Power Rating

18V

Noise Level

89.4dB

Number of Batteries

2

Weight

11.6kg

Series

M18

Contents

STRUT SHEARS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Strut shear is a cutting-edge tool designed specifically for shear cutting of strut profiles, offering the cleanest and safest method for this task. This innovative solution accommodates various commonly used strut sizes, including 41x41 mm, 41x21 mm, and 41x22 mm, enabling tradespeople to work with the most common materials with ease. Its robust design allows for an impressive run time of over 200 cuts on a single M18 5.0 Ah battery, while also ensuring quick cutting capabilities taking less than five seconds to cut through 41x41 mm strut. The tool's ergonomic construction facilitates easy transport, making it perfect for both on-site and benchtop applications, ensuring that professionals can perform their work efficiently without compromising on comfort.

Compatible with 41x41 mm, 41x21 mm, and 41x22 mm strut sizes

Cuts pre- and hot dipped galvanised strut up to 3.0 mm wall thickness

Delivers over 200 cuts on a single M18 5.0 Ah battery

Completes cuts in under five seconds, enhancing productivity

Designed for versatility—can be used on the ground or as a benchtop solution

Features perfect weight distribution for comfortable transport

Includes an integrated fix point for easy clamping on pipe stands

Incorporates ONE-KEY tool tracking & security for cloud-based inventory management

Flexible battery system compatible with all MILWAUKEE M18 batteries

Standard equipment includes a 41x41 mm cutting die set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy