FEIN AMM 700 MAX TOP AS Cordless Multi-Cutter, Cordless

Subtotal (1 unit)*

£327.01

(exc. VAT)

£392.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£327.01

*price indicative

RS Stock No.:
266-2908
Mfr. Part No.:
71293663000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Multitool

Multitool Type

Multi-Cutter

Plug Type

Cordless

Corded/Cordless

Cordless

Battery Voltage

18V

Overall Length

445mm

Speed

19500rpm

Number of Batteries

2

Standards/Approvals

No

Weight

1.2kg

Battery Capacity

4Ah

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN battery-powered oscillating multi-tool for the most rapid work progress in interior work and renovation with 60 accessories from sawing in wood, metal and plastics, to cutting out tiles, cutting silicone joints and carpets, removing adhesive residues and tile adhesive.

Compatible with AMPShare/Bosch Professional 18 V batteries

Ideally equipped for every job

Electronic safety cut-off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy