FEIN AMM 500 PLUS AS AMM 500 Plus AS Cordless Multi-Cutter, Cordless
- RS Stock No.:
- 266-2912
- Mfr. Part No.:
- 71293862000
- Brand:
- FEIN
Subtotal (1 unit)*
£209.43
(exc. VAT)
£251.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.43 |
*price indicative
- RS Stock No.:
- 266-2912
- Mfr. Part No.:
- 71293862000
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Multitool Type | Multi-Cutter | |
| Product Type | Multitool | |
| Battery Voltage | 18V | |
| Plug Type | Cordless | |
| Corded/Cordless | Cordless | |
| Overall Length | 445mm | |
| Speed | 18500rpm | |
| Number of Batteries | 2 | |
| Series | AMM 500 Plus AS | |
| Weight | 1.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Multitool Type Multi-Cutter | ||
Product Type Multitool | ||
Battery Voltage 18V | ||
Plug Type Cordless | ||
Corded/Cordless Cordless | ||
Overall Length 445mm | ||
Speed 18500rpm | ||
Number of Batteries 2 | ||
Series AMM 500 Plus AS | ||
Weight 1.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN battery-powered oscillating multi-tool is a powerful cordless multi tool for rapid work progress in the variant without battery or charger with a bimetal saw blade for wood, metal and plastics.
Related links
- FEIN AMM 500 PLUS TOP 4AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP 2AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX TOP 4AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700-1.7 Q AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700-1.7 Q AUTOMOTIVE AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX TOP AS Cordless Multi-Cutter, Cordless
