FEIN AMM 700 MAX TOP 4AH AS Cordless Multi-Cutter, Cordless
- RS Stock No.:
- 266-2906
- Mfr. Part No.:
- 71293661000
- Brand:
- FEIN
Subtotal (1 unit)*
£527.00
(exc. VAT)
£632.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £527.00 |
*price indicative
- RS Stock No.:
- 266-2906
- Mfr. Part No.:
- 71293661000
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Multitool Type | Multi-Cutter | |
| Product Type | Multitool | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Plug Type | Cordless | |
| Overall Length | 445mm | |
| Speed | 19500rpm | |
| Number of Batteries | 2 | |
| Standards/Approvals | No | |
| Weight | 1.2kg | |
| Battery Capacity | 4Ah | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Multitool Type Multi-Cutter | ||
Product Type Multitool | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Plug Type Cordless | ||
Overall Length 445mm | ||
Speed 19500rpm | ||
Number of Batteries 2 | ||
Standards/Approvals No | ||
Weight 1.2kg | ||
Battery Capacity 4Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN battery-powered oscillating multi-tool for the most rapid work progress in interior work and renovation with 60 accessories from sawing in wood, metal and plastics, to cutting out tiles, cutting silicone joints and carpets, removing adhesive residues and tile adhesive.
Related links
- FEIN AMM 700 MAX TOP AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700 MAX AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700-1.7 Q AS Cordless Multi-Cutter, Cordless
- FEIN AMM 700-1.7 Q AUTOMOTIVE AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP 4AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS TOP 2AH AS Cordless Multi-Cutter, Cordless
- FEIN AMM 500 PLUS AS AMM 500 Plus AS Cordless Multi-Cutter, Cordless
