Milwaukee M18 BMT-421C M18 BMT Cordless Multi-Cutter
- RS Stock No.:
- 906-969
- Mfr. Part No.:
- 4933446272
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£334.54
(exc. VAT)
£401.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £334.54 |
*price indicative
- RS Stock No.:
- 906-969
- Mfr. Part No.:
- 4933446272
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Handle Type | Multitool | |
| Product Type | Multitool | |
| Multitool Type | Multi-Cutter | |
| Vibration Level | 12.3m/s² | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Noise Level | 90.8dBA | |
| Speed | 18000rpm | |
| Number of Batteries | 2 | |
| Series | M18 BMT | |
| Weight | 1.7kg | |
| Standards/Approvals | No | |
| Contents | M12-18 C Charger | |
| Battery Capacity | 4Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Handle Type Multitool | ||
Product Type Multitool | ||
Multitool Type Multi-Cutter | ||
Vibration Level 12.3m/s² | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Noise Level 90.8dBA | ||
Speed 18000rpm | ||
Number of Batteries 2 | ||
Series M18 BMT | ||
Weight 1.7kg | ||
Standards/Approvals No | ||
Contents M12-18 C Charger | ||
Battery Capacity 4Ah | ||
- COO (Country of Origin):
- CN
The Milwaukee multi-tool is designed for versatility and efficiency, allowing for precise cutting and removal across various materials such as metal, wood, and plastic. Its Advanced features enhance productivity while ensuring optimal performance.
Unique cutting depth stop prevents over-cutting in materials
FIXTEC tool-free blade change system accommodates all competitor blades
12-variable speed settings enhance control with speeds between 12,000 and 18,000 orbits per minute
Optimised for cord-free operation while maintaining corded performance
Related links
- Milwaukee M18 BMT-0 M18 MULTI-TOOL Cordless Multi-Cutter
- Milwaukee M18 Cordless Multi-Cutter, Cordless
- Milwaukee M12 FMT-0 M12 FMT-0 Cordless Multi-Cutter, Euro
- Bosch 06018G2000 Cordless Multi-Cutter
- Makita DTM50RT1J1 DTM50 Cordless Multi-Cutter
- Makita DTM52Z DTM Cordless Multi-Cutter
- Bosch 06018G2002 Cordless Multi-Cutter
- Makita DTM53Z DTM Cordless Multi-Cutter
