Makita DTM52Z DTM Cordless Multi-Cutter
- RS Stock No.:
- 866-696
- Mfr. Part No.:
- DTM52Z
- Brand:
- Makita
Subtotal (1 unit)*
£273.30
(exc. VAT)
£327.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.30 |
*price indicative
- RS Stock No.:
- 866-696
- Mfr. Part No.:
- DTM52Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Handle Type | Straight | |
| Multitool Type | Multi-Cutter | |
| Product Type | Cordless Multi-Tool | |
| Corded/Cordless | Cordless | |
| Vibration Level | 2.5m/s² | |
| Battery Voltage | 18V | |
| Overall Length | 332mm | |
| Noise Level | 79dBA | |
| Number of Batteries | 1 | |
| Series | DTM | |
| Standards/Approvals | No | |
| Overall Height | 125mm | |
| Weight | 2kg | |
| Overall Width | 95mm | |
| Contents | Multi-Tool With Accessory Clamp | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Handle Type Straight | ||
Multitool Type Multi-Cutter | ||
Product Type Cordless Multi-Tool | ||
Corded/Cordless Cordless | ||
Vibration Level 2.5m/s² | ||
Battery Voltage 18V | ||
Overall Length 332mm | ||
Noise Level 79dBA | ||
Number of Batteries 1 | ||
Series DTM | ||
Standards/Approvals No | ||
Overall Height 125mm | ||
Weight 2kg | ||
Overall Width 95mm | ||
Contents Multi-Tool With Accessory Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita multi-function tool is designed for versatile applications, enabling cutting, polishing, and grout removal with ease. Its Advanced technology ensures reliability and performance in various renovation and construction projects.
Nominal battery voltage of 18V provides robust power
AVT (Anti-Vibration Technology) ensures reduced vibration for improved comfort
Variable speed control allows precise adjustment for different tasks
Equipped with a tool-less accessory clamp for quick changes
Related links
- Makita DTM53Z DTM Cordless Multi-Cutter
- Makita DTM51ZJX7 DTM Cordless Multi-Cutter
- Makita DTM50RT1J1 DTM50 Cordless Multi-Cutter
- Makita DSC191Z DSC Cordless Multi-Cutter
- Makita DTM50Z DTM50Z Cordless Multi-Cutter
- Makita TM001GZ02 TM00 Cordless Multi-Cutter
- Bosch 06018G2000 Cordless Multi-Cutter
- Bosch 06018G2002 Cordless Multi-Cutter
